CONN HEADER 16POS DUAL VERT PCB - 71918-216LF - Connectors
| Digi-Key Part Number | 71918-216LF-ND |
960 |
.72105 |
Extended Price
692.21 |
| Manufacturer Part Number | 71918-216LF | |||
| Description | CONN HEADER 16POS DUAL VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71918-216LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71918 216LF 71918216LF |
71918-216LF Specification Sheet
CONN HEADER 16POS DUAL VERT PCB - 71918-216LF (71918-216LF-ND) - Connectors
Related parts Connectors :CONN HEADER 16POS DUAL VERT PCB - 71918-216LF
Order 'conn header 16pos dual vert pcb - 71918-216LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-216LF-ND.
CONN HEADER 16POS DUAL VERT PCB - 71918-116LF
Order 'conn header 16pos dual vert pcb - 71918-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1754-ND.
CONN HEADER 10POS DUAL VERT PCB - 71918-110LF
Order 'conn header 10pos dual vert pcb - 71918-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1753-ND.
CONN HEADER 20POS DUAL VERT PCB - 71918-120LF
Order 'conn header 20pos dual vert pcb - 71918-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1755-ND.
CONN HEADER 26POS DUAL VERT PCB - 71918-126LF
Order 'conn header 26pos dual vert pcb - 71918-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1756-ND.
CONN HEADER 34POS DUAL VERT PCB - 71918-134LF
Order 'conn header 34pos dual vert pcb - 71918-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1757-ND.
CONN HEADER 40POS DUAL VERT PCB - 71918-140LF
Order 'conn header 40pos dual vert pcb - 71918-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1758-ND.
CONN HEADER 50POS DUAL VERT PCB - 71918-150LF
Order 'conn header 50pos dual vert pcb - 71918-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1759-ND.
CONN HEADER 16POS DUAL VERT PCB - 75869-103LF
Order 'conn header 16pos dual vert pcb - 75869-103LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1775-ND.
CONN HEADER 6POS DUAL VERT PCB - 71918-106LF
Order 'conn header 6pos dual vert pcb - 71918-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2843-ND.
CONN HEADER 8POS DUAL VERT PCB - 71918-108LF
Order 'conn header 8pos dual vert pcb - 71918-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-108LF-ND.
CONN HEADER 14POS DUAL VERT PCB - 71918-114LF
Order 'conn header 14pos dual vert pcb - 71918-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-114LF-ND.
CONN HEADER 18POS DUAL VERT PCB - 71918-118LF
Order 'conn header 18pos dual vert pcb - 71918-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-118LF-ND.
CONN HEADER 30POS DUAL VERT PCB - 71918-130LF
Order 'conn header 30pos dual vert pcb - 71918-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-130LF-ND.
CONN HEADER 44POS DUAL VERT PCB - 71918-144LF
Order 'conn header 44pos dual vert pcb - 71918-144LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-144LF-ND.
Send this link via E-Mail
Help With This Screen