Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 14POS DUAL VERT PCB - 71918-214LF - Connectors

Digi-Key Part Number 71918-214LF-ND
Price Break
1040
Unit Price
.50100
Extended Price
521.04
Manufacturer Part Number71918-214LF
DescriptionCONN HEADER 14POS DUAL VERT PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information71918-214LF
VendorFCI
CategoryConnectors
ColorGray
Connector TypeShrouded
Contact FinishGold or Gold-Palladium
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesQuickie™, Basics+
PackagingTube
Fastening TypeLatch Lock/Eject Hooks
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 14
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71918 214LF
71918214LF

71918-214LF Specification Sheet

Image of CONN HEADER 14POS DUAL VERT PCB - 71918-214LF

CONN HEADER 14POS DUAL VERT PCB - 71918-214LF (71918-214LF-ND) - Connectors

Related parts Connectors :
CONN HEADER 14POS DUAL VERT PCB - 71918-214LF
 Order 'conn header 14pos dual vert pcb - 71918-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-214LF-ND.
CONN HEADER 14POS DUAL VERT PCB - 71918-114LF
 Order 'conn header 14pos dual vert pcb - 71918-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-114LF-ND.
CONN HEADER 10POS DUAL VERT PCB - 71918-110LF
 Order 'conn header 10pos dual vert pcb - 71918-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1753-ND.
CONN HEADER 16POS DUAL VERT PCB - 71918-116LF
 Order 'conn header 16pos dual vert pcb - 71918-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1754-ND.
CONN HEADER 20POS DUAL VERT PCB - 71918-120LF
 Order 'conn header 20pos dual vert pcb - 71918-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1755-ND.
CONN HEADER 26POS DUAL VERT PCB - 71918-126LF
 Order 'conn header 26pos dual vert pcb - 71918-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1756-ND.
CONN HEADER 34POS DUAL VERT PCB - 71918-134LF
 Order 'conn header 34pos dual vert pcb - 71918-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1757-ND.
CONN HEADER 40POS DUAL VERT PCB - 71918-140LF
 Order 'conn header 40pos dual vert pcb - 71918-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1758-ND.
CONN HEADER 50POS DUAL VERT PCB - 71918-150LF
 Order 'conn header 50pos dual vert pcb - 71918-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1759-ND.
CONN HEADER 6POS DUAL VERT PCB - 71918-106LF
 Order 'conn header 6pos dual vert pcb - 71918-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2843-ND.
CONN HEADER 8POS DUAL VERT PCB - 71918-108LF
 Order 'conn header 8pos dual vert pcb - 71918-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-108LF-ND.
CONN HEADER 18POS DUAL VERT PCB - 71918-118LF
 Order 'conn header 18pos dual vert pcb - 71918-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-118LF-ND.
CONN HEADER 30POS DUAL VERT PCB - 71918-130LF
 Order 'conn header 30pos dual vert pcb - 71918-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-130LF-ND.
CONN HEADER 44POS DUAL VERT PCB - 71918-144LF
 Order 'conn header 44pos dual vert pcb - 71918-144LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-144LF-ND.
CONN HEADER 60POS DUAL VERT PCB - 71918-160LF
 Order 'conn header 60pos dual vert pcb - 71918-160LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-160LF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 14POS DUAL VERT PCB - 71918-114LF Next: CONN HEADER 14POS DUAL VERT PCB - 75869-102LF