Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-118LF
CONN HEADER 18POS DUAL VERT PCB - 71918-118LF - Connectors, Interconnects
| Digi-Key Part Number | 71918-118LF-ND |
440 |
.86459 |
Extended Price
380.42 |
| Manufacturer Part Number | 71918-118LF | |||
| Description | CONN HEADER 18POS DUAL VERT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71918-118LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Gray |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | Latch Lock/Eject Hooks |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71918 118LF 71918118LF |
71918-118LF Specification Sheet
CONN HEADER 18POS DUAL VERT PCB - 71918-118LF (71918-118LF-ND) - Connectors, Interconnects
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-118LFGold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-118LF
Order 'conn header 18pos dual vert pcb - 71918-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-118LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-218LF
Order 'conn header 18pos dual vert pcb - 71918-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-218LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-110LF
Order 'conn header 10pos dual vert pcb - 71918-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1753-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-116LF
Order 'conn header 16pos dual vert pcb - 71918-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1754-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-120LF
Order 'conn header 20pos dual vert pcb - 71918-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1755-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-126LF
Order 'conn header 26pos dual vert pcb - 71918-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1756-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-134LF
Order 'conn header 34pos dual vert pcb - 71918-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1757-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-140LF
Order 'conn header 40pos dual vert pcb - 71918-140LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1758-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-150LF
Order 'conn header 50pos dual vert pcb - 71918-150LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1759-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-106LF
Order 'conn header 6pos dual vert pcb - 71918-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2843-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-108LF
Order 'conn header 8pos dual vert pcb - 71918-108LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3531-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-114LF
Order 'conn header 14pos dual vert pcb - 71918-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3525-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-130LF
Order 'conn header 30pos dual vert pcb - 71918-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-130LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-144LF
Order 'conn header 44pos dual vert pcb - 71918-144LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-144LF-ND.
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-160LF
Order 'conn header 60pos dual vert pcb - 71918-160LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3528-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 71918-118LF
Send this link via E-Mail
Help With This Screen
