QKE III HDR STR GXT WOL - 71918-050 - Connectors
| Digi-Key Part Number | 71918-050-ND |
480 |
1.61965 |
Extended Price
777.43 |
| Manufacturer Part Number | 71918-050 | |||
| Description | QKE III HDR STR GXT WOL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71918-050 |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71918 050 71918050 |
71918-050 Specification Sheet
QKE III HDR STR GXT WOL - 71918-050 (71918-050-ND) - Connectors
Related parts Connectors :QKE III HDR STR GXT WOL - 71918-050
Order 'qke iii hdr str gxt wol - 71918-050' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-050-ND.
QKE III HDR STR GXT WOL - 71918-010LF
Order 'qke iii hdr str gxt wol - 71918-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-010LF-ND.
QKE III HDR STR GXT WOL - 71918-010
Order 'qke iii hdr str gxt wol - 71918-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-010-ND.
QKE III HDR STR GXT WOL - 71918-014
Order 'qke iii hdr str gxt wol - 71918-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-014-ND.
QKE III HDR STR GXT WOL - 71918-016
Order 'qke iii hdr str gxt wol - 71918-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-016-ND.
QKE III HDR STR GXT WOL - 71918-020
Order 'qke iii hdr str gxt wol - 71918-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-020-ND.
QKE III HDR STR GXT WOL - 71918-026
Order 'qke iii hdr str gxt wol - 71918-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-026-ND.
QKE III HDR STR GXT WOL - 71918-034LF
Order 'qke iii hdr str gxt wol - 71918-034LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-034LF-ND.
QKE III HDR STR GXT WOL - 71918-034
Order 'qke iii hdr str gxt wol - 71918-034' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-034-ND.
QKE III HDR STR GXT WOL - 71918-040
Order 'qke iii hdr str gxt wol - 71918-040' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-040-ND.
QKE III HDR STR GXT WOL - 71918-050LF
Order 'qke iii hdr str gxt wol - 71918-050LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-050LF-ND.
QKE III HDR STR GXT WOL - 71918-064LF
Order 'qke iii hdr str gxt wol - 71918-064LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-064LF-ND.
QKE III HDR STR GXT WOL - 71918-106
Order 'qke iii hdr str gxt wol - 71918-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-106-ND.
QKE III HDR STR GXT WOL - 71918-108
Order 'qke iii hdr str gxt wol - 71918-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-108-ND.
QKE III HDR STR GXT WOL - 71918-110
Order 'qke iii hdr str gxt wol - 71918-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-110-ND.
Send this link via E-Mail
Help With This Screen