QUICKIE LATCH HDR - 71918-044 - Connectors
| Digi-Key Part Number | 71918-044-ND |
450 |
1.62960 |
Extended Price
733.32 |
| Manufacturer Part Number | 71918-044 | |||
| Description | QUICKIE LATCH HDR | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 71918-044 |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 44 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
71918 044 71918044 |
71918-044 Specification Sheet
QUICKIE LATCH HDR - 71918-044 (71918-044-ND) - Connectors
Related parts Connectors :QUICKIE LATCH HDR - 71918-044
Order 'quickie latch hdr - 71918-044' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-044-ND.
QUICKIE II HDR - 65863-290
Order 'quickie ii hdr - 65863-290' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-290-ND.
QUICKIE II HDR - 65863-549
Order 'quickie ii hdr - 65863-549' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-549-ND.
QUICKIE II HDR - 66506-115
Order 'quickie ii hdr - 66506-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66506-115-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-404
Order 'clincher vertical-latching hdr - 95735-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-404-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-404LF
Order 'clincher vertical-latching hdr - 95735-404LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-404LF-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-405
Order 'clincher vertical-latching hdr - 95735-405' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-405-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-405LF
Order 'clincher vertical-latching hdr - 95735-405LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-405LF-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-412
Order 'clincher vertical-latching hdr - 95735-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-412-ND.
CLINCHER VERTICAL-LATCHING HDR - 95735-412LF
Order 'clincher vertical-latching hdr - 95735-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 95735-412LF-ND.
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-006LF
Order 'quickie eject-latch head-er str - 71918-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-006LF-ND.
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-440
Order 'quickie eject-latch head-er str - 71918-440' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-440-ND.
QUICKIE EJECT-LATCH HEAD-ER STR - 71918-460
Order 'quickie eject-latch head-er str - 71918-460' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71918-460-ND.
QUICKIE HDR - 65863-343
Order 'quickie hdr - 65863-343' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65863-343-ND.
PF HDR ASSY SEAHORSE 4WA-LL - 68710-044
Order 'pf hdr assy seahorse 4wa-ll - 68710-044' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-044-ND.
Send this link via E-Mail
Help With This Screen