BERGSTIK II DR RIGHT ANGLE RET - 69193-108H - Connectors
| Digi-Key Part Number | 69193-108H-ND |
1800 |
.29426 |
Extended Price
529.67 |
| Manufacturer Part Number | 69193-108H | |||
| Description | BERGSTIK II DR RIGHT ANGLE RET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69193-108H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69193 108H 69193108H |
69193-108H Specification Sheet
BERGSTIK II DR RIGHT ANGLE RET - 69193-108H (69193-108H-ND) - Connectors
Related parts Connectors :BERGSTIK II DR RIGHT ANGLE RET - 69193-108H
Order 'bergstik ii dr right angle ret - 69193-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-108H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-108
Order 'bergstik ii dr right angle ret - 69193-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-108-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-110H
Order 'bergstik ii dr right angle ret - 69193-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-110H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-110
Order 'bergstik ii dr right angle ret - 69193-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-110-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-114H
Order 'bergstik ii dr right angle ret - 69193-114H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-114H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-116
Order 'bergstik ii dr right angle ret - 69193-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-116-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-122H
Order 'bergstik ii dr right angle ret - 69193-122H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-122H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-124H
Order 'bergstik ii dr right angle ret - 69193-124H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-124H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-150
Order 'bergstik ii dr right angle ret - 69193-150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-150-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-172
Order 'bergstik ii dr right angle ret - 69193-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-172-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-214H
Order 'bergstik ii dr right angle ret - 69193-214H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-214H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-218H
Order 'bergstik ii dr right angle ret - 69193-218H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-218H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-408H
Order 'bergstik ii dr right angle ret - 69193-408H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-408H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-410H
Order 'bergstik ii dr right angle ret - 69193-410H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-410H-ND.
BERGSTIK II DR RIGHT ANGLE RET - 69193-416H
Order 'bergstik ii dr right angle ret - 69193-416H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69193-416H-ND.
Send this link via E-Mail
Help With This Screen