CONN BERGSTIK II DR STRAIGHT RET - 69192-502
| Digi-Key Part Number | 69192-502-ND |
10000 |
.05355 |
Extended Price
535.50 |
| Manufacturer Part Number | 69192-502 | |||
| Description | CONN BERGSTIK II DR STRAIGHT RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69192-502 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69192 502 69192502 |
69192-502 Specification Sheet
CONN BERGSTIK II DR STRAIGHT RET - 69192-502 (69192-502-ND)
Related parts:CONN BERGSTIK II DR STRAIGHT RET - 69192-502
Order 'conn bergstik ii dr straight ret - 69192-502' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-502-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102H
Order 'conn bergstik ii dr straight ret - 69192-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102
Order 'conn bergstik ii dr straight ret - 69192-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-202
Order 'conn bergstik ii dr straight ret - 69192-202' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-202-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-402H
Order 'conn bergstik ii dr straight ret - 69192-402H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-402H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-502H
Order 'conn bergstik ii dr straight ret - 69192-502H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-502H-ND.
CONN BERGSTIK II SR STRAIGHT RET - 69190-502
Order 'conn bergstik ii sr straight ret - 69190-502' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-502-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69190-602H
Order 'conn bergstik ii dr straight ret - 69190-602H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-602H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-104H
Order 'bergstik ii dr straight ret - 69192-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-104
Order 'bergstik ii dr straight ret - 69192-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104-ND.
BERGSTIK II DR STRAIGHT RET - 69192-106HLF
Order 'bergstik ii dr straight ret - 69192-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-106H
Order 'bergstik ii dr straight ret - 69192-106H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-106
Order 'bergstik ii dr straight ret - 69192-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106-ND.
BERGSTIK II DR STRAIGHT RET - 69192-108H
Order 'bergstik ii dr straight ret - 69192-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-108H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-108
Order 'bergstik ii dr straight ret - 69192-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-108-ND.
Send this link via E-Mail
Help With This Screen