Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-430
BERGSTIK II DR STRAIGHT RET - 69192-430 - Connectors, Interconnects
| Digi-Key Part Number | 69192-430-ND |
200 |
.52110 |
Extended Price
104.22 |
| Manufacturer Part Number | 69192-430 | |||
| Description | BERGSTIK II DR STRAIGHT RET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-430
| Technical/Catalog Information | 69192-430 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 30 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69192 430 69192430 |
BERGSTIK II DR STRAIGHT RET - 69192-430 (69192-430-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-430Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-430
Order 'bergstik ii dr straight ret - 69192-430' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-430-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-102H
Order 'conn bergstik ii dr straight ret - 69192-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-102
Order 'conn bergstik ii dr straight ret - 69192-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-104H
Order 'bergstik ii dr straight ret - 69192-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-104
Order 'bergstik ii dr straight ret - 69192-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-106HLF
Order 'bergstik ii dr straight ret - 69192-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-106H
Order 'bergstik ii dr straight ret - 69192-106H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-106
Order 'bergstik ii dr straight ret - 69192-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-108H
Order 'bergstik ii dr straight ret - 69192-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-108H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-108
Order 'bergstik ii dr straight ret - 69192-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-108-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-110HLF
Order 'bergstik ii dr straight ret - 69192-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-110HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-110H
Order 'bergstik ii dr straight ret - 69192-110H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-110H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-110
Order 'bergstik ii dr straight ret - 69192-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-110-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-112
Order 'bergstik ii dr straight ret - 69192-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-112-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-114HLF
Order 'bergstik ii dr straight ret - 69192-114HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-114HLF-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-430
Send this link via E-Mail
Help With This Screen
