BERGSTIK II SR RIGHT ANGLE RET - 69191-517H - Connectors
| Digi-Key Part Number | 69191-517H-ND |
600 |
.72522 |
Extended Price
435.13 |
| Manufacturer Part Number | 69191-517H | |||
| Description | BERGSTIK II SR RIGHT ANGLE RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69191-517H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 17 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69191 517H 69191517H |
69191-517H Specification Sheet
BERGSTIK II SR RIGHT ANGLE RET - 69191-517H (69191-517H-ND) - Connectors
Related parts Connectors :BERGSTIK II SR RIGHT ANGLE RET - 69191-517H
Order 'bergstik ii sr right angle ret - 69191-517H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-517H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-103H
Order 'bergstik ii sr right angle ret - 69191-103H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-103H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-104H
Order 'bergstik ii sr right angle ret - 69191-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-104H-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-104
Order 'bergstik ii sr right angle ret - 69191-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-104-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-105
Order 'bergstik ii sr right angle ret - 69191-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-105-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-106HLF
Order 'bergstik ii sr right angle ret - 69191-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-106HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-106
Order 'bergstik ii sr right angle ret - 69191-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-106-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-107HLF
Order 'bergstik ii sr right angle ret - 69191-107HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-107HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-107
Order 'bergstik ii sr right angle ret - 69191-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-107-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-108HLF
Order 'bergstik ii sr right angle ret - 69191-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-108HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-108
Order 'bergstik ii sr right angle ret - 69191-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-108-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-110HLF
Order 'bergstik ii sr right angle ret - 69191-110HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-110HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-110
Order 'bergstik ii sr right angle ret - 69191-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-110-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-112HLF
Order 'bergstik ii sr right angle ret - 69191-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-112HLF-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-112
Order 'bergstik ii sr right angle ret - 69191-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-112-ND.
Send this link via E-Mail
Help With This Screen