BERGSTIK II SR STRAIGHT RET - 69190-103 - Connectors
| Digi-Key Part Number | 69190-103-ND |
5000 |
.07681 |
Extended Price
384.05 |
| Manufacturer Part Number | 69190-103 | |||
| Description | BERGSTIK II SR STRAIGHT RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69190-103 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II, MezzSelect, Basics+ |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69190 103 69190103 |
69190-103 Specification Sheet
BERGSTIK II SR STRAIGHT RET - 69190-103 (69190-103-ND) - Connectors
Related parts Connectors :BERGSTIK II SR STRAIGHT RET - 69190-103
Order 'bergstik ii sr straight ret - 69190-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-103-ND.
CONN BERGSTIK II SR STRAIGHT RET - 69190-102HLF
Order 'conn bergstik ii sr straight ret - 69190-102HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-102HLF-ND.
CONN BERGSTIK II SR STRAIGHT RET - 69190-102H
Order 'conn bergstik ii sr straight ret - 69190-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-102H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-103HLF
Order 'bergstik ii sr straight ret - 69190-103HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-103HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-103H
Order 'bergstik ii sr straight ret - 69190-103H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-103H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-104HLF
Order 'bergstik ii sr straight ret - 69190-104HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-104HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-105HLF
Order 'bergstik ii sr straight ret - 69190-105HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-105HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-105H
Order 'bergstik ii sr straight ret - 69190-105H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-105H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-105
Order 'bergstik ii sr straight ret - 69190-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-105-ND.
BERGSTIK II SR STRAIGHT RET - 69190-106HLF
Order 'bergstik ii sr straight ret - 69190-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-106HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-106
Order 'bergstik ii sr straight ret - 69190-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-106-ND.
BERGSTIK II SR STRAIGHT RET - 69190-107
Order 'bergstik ii sr straight ret - 69190-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-107-ND.
BERGSTIK II SR STRAIGHT RET - 69190-108HLF
Order 'bergstik ii sr straight ret - 69190-108HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-108HLF-ND.
BERGSTIK II SR STRAIGHT RET - 69190-108H
Order 'bergstik ii sr straight ret - 69190-108H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-108H-ND.
BERGSTIK II SR STRAIGHT RET - 69190-108
Order 'bergstik ii sr straight ret - 69190-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-108-ND.
Send this link via E-Mail
Help With This Screen