CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(3.2)-50DP-0.65V(56)
| Digi-Key Part Number | H10440CT-ND |
1 25 100 250 500 |
2.28000 1.75000 1.40000 1.16200 1.05000 |
Extended Price
2.28 43.75 140.00 290.50 525.00 |
| Manufacturer Part Number | DF15(3.2)-50DP-0.65V(56) | |||
| Description | CONN HEADER 50POS 3.2MM DUAL SMD | |||
| Quantity Available | 2546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF15(3.2)-50DP-0.65V(56) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.026" (0.65mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Height Above Board | 0.126" (3.20mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF15 3 2 50DP 0 65V 56 DF153250DP065V56 H10440CT ND H10440CTND H10440CT |
DF15(3.2)-50DP-0.65V(56) Specification Sheet
CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56) (H10440CT-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(3.2)-50DP-0.65V(56)CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10440CT-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10440DKR-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15A(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15A(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10444CT-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15B(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15B(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10448CT-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15C(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15C(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10452CT-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15A(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15A(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10444DKR-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15B(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15B(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10448DKR-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15C(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15C(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10452DKR-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10440TR-ND.
CONN HEADER 50POS 4.2MM DUAL SMD - DF15(4.2)-50DP-0.65V(56)
Order 'conn header 50pos 4.2mm dual smd - DF15(4.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10456CT-ND.
CONN HEADER 50POS 4.2MM DUAL SMD - DF15A(4.2)-50DP-0.65V(56)
Order 'conn header 50pos 4.2mm dual smd - DF15A(4.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10460CT-ND.
CONN HEADER 50POS 4.2MM DUAL SMD - DF15B(4.2)-50DP-0.65V(56)
Order 'conn header 50pos 4.2mm dual smd - DF15B(4.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10464CT-ND.
CONN HEADER 50POS 4.2MM DUAL SMD - DF15C(4.2)-50DP-0.65V(56)
Order 'conn header 50pos 4.2mm dual smd - DF15C(4.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10468CT-ND.
CONN HEADER 50POS 6.2MM DUAL SMD - DF15(6.2)-50DP-0.65V(56)
Order 'conn header 50pos 6.2mm dual smd - DF15(6.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10472CT-ND.
CONN HEADER 50POS 6.2MM DUAL SMD - DF15A(6.2)-50DP-0.65V(56)
Order 'conn header 50pos 6.2mm dual smd - DF15A(6.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10476CT-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Outer Shroud Contacts DF15(3.2)-50DP-0.65V(56)
Send this link via E-Mail
Help With This Screen
