CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(56)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15(3.2)-40DP-0.65V(56)
| Digi-Key Part Number | H10439TR-ND |
1000 5000 10000 25000 |
.79800 .75000 .73500 .72000 |
Extended Price
798.00 3750.00 7350.00 18000.00 |
| Manufacturer Part Number | DF15(3.2)-40DP-0.65V(56) | |||
| Description | CONN HEADER 40POS 3.2MM DUAL SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF15(3.2)-40DP-0.65V(56) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.026" (0.65mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.126" (3.20mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF15 3 2 40DP 0 65V 56 DF153240DP065V56 H10439TR ND H10439TRND H10439TR |
DF15(3.2)-40DP-0.65V(56) Specification Sheet
CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(56) (H10439TR-ND)
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15(3.2)-40DP-0.65V(56)CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10439CT-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10439TR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10439DKR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15A(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15A(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10443CT-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15A(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15A(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10443TR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15B(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15B(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10447CT-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15B(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15B(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10447TR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15C(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15C(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10451CT-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15C(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15C(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10451TR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15(3.2)-40DP-0.65V(50)
Order 'conn header 40pos 3.2mm dual smd - DF15(3.2)-40DP-0.65V(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1734-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15A(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15A(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10443DKR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15B(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15B(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10447DKR-ND.
CONN HEADER 40POS 3.2MM DUAL SMD - DF15C(3.2)-40DP-0.65V(56)
Order 'conn header 40pos 3.2mm dual smd - DF15C(3.2)-40DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10451DKR-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10440CT-ND.
CONN HEADER 50POS 3.2MM DUAL SMD - DF15(3.2)-50DP-0.65V(56)
Order 'conn header 50pos 3.2mm dual smd - DF15(3.2)-50DP-0.65V(56)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10440TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts DF15(3.2)-40DP-0.65V(56)
Send this link via E-Mail
Help With This Screen
