FRICTION LATCH HEADER DR VERT - 69168-116
Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-116
| Digi-Key Part Number | 69168-116-ND |
800 |
.81495 |
Extended Price
651.96 |
| Manufacturer Part Number | 69168-116 | |||
| Description | FRICTION LATCH HEADER DR VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-116
| Technical/Catalog Information | 69168-116 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold, GXT |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69168 116 69168116 |
69168-116 Specification Sheet
FRICTION LATCH HEADER DR VERT - 69168-116 (69168-116-ND)
Related parts Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-116FRICTION LATCH HEADER DR VERT - 69168-116
Order 'friction latch header dr vert - 69168-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-116-ND.
FRICTION LATCH HEADER DR VERT - 69168-106
Order 'friction latch header dr vert - 69168-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-106-ND.
FRICTION LATCH HEADER DR VERT - 69168-108A
Order 'friction latch header dr vert - 69168-108A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-108A-ND.
FRICTION LATCH HEADER DR VERT - 69168-108
Order 'friction latch header dr vert - 69168-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-108-ND.
FRICTION LATCH HEADER DR VERT - 69168-110A
Order 'friction latch header dr vert - 69168-110A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-110A-ND.
FRICTION LATCH HEADER DR VERT - 69168-110
Order 'friction latch header dr vert - 69168-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-110-ND.
FRICTION LATCH HEADER DR VERT - 69168-112
Order 'friction latch header dr vert - 69168-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-112-ND.
FRICTION LATCH HEADER DR VERT - 69168-114
Order 'friction latch header dr vert - 69168-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-114-ND.
FRICTION LATCH HEADER DR VERT - 69168-118
Order 'friction latch header dr vert - 69168-118' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-118-ND.
FRICTION LATCH HEADER DR VERT - 69168-120
Order 'friction latch header dr vert - 69168-120' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-120-ND.
FRICTION LATCH HEADER DR VERT - 69168-122
Order 'friction latch header dr vert - 69168-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-122-ND.
FRICTION LATCH HEADER DR VERT - 69168-124
Order 'friction latch header dr vert - 69168-124' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-124-ND.
FRICTION LATCH HEADER DR VERT - 69168-126
Order 'friction latch header dr vert - 69168-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-126-ND.
FRICTION LATCH HEADER DR VERT - 69168-128
Order 'friction latch header dr vert - 69168-128' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-128-ND.
FRICTION LATCH HEADER DR VERT - 69168-130
Order 'friction latch header dr vert - 69168-130' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69168-130-ND.
Options for Gold, GXT Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Shrouded 69168-116
Send this link via E-Mail
Help With This Screen
