FRICTION LATCH HEADER SR VERT - 69167-107 - Connectors
| Digi-Key Part Number | 69167-107-ND |
400 |
.55355 |
Extended Price
221.42 |
| Manufacturer Part Number | 69167-107 | |||
| Description | FRICTION LATCH HEADER SR VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69167-107 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | Mini-PV |
| Packaging | Bulk |
| Fastening Type | Friction Lock |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69167 107 69167107 |
69167-107 Specification Sheet
FRICTION LATCH HEADER SR VERT - 69167-107 (69167-107-ND) - Connectors
Related parts Connectors:FRICTION LATCH HEADER SR VERT - 69167-107
Order 'friction latch header sr vert - 69167-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-107-ND.
FRICTION LATCH HEADER SR VERT - 69167-103
Order 'friction latch header sr vert - 69167-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-103-ND.
FRICTION LATCH HEADER SR VERT - 69167-104
Order 'friction latch header sr vert - 69167-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-104-ND.
FRICTION LATCH HEADER SR VERT - 69167-105
Order 'friction latch header sr vert - 69167-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-105-ND.
FRICTION LATCH HEADER SR VERT - 69167-106
Order 'friction latch header sr vert - 69167-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-106-ND.
FRICTION LATCH HEADER SR VERT - 69167-108
Order 'friction latch header sr vert - 69167-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-108-ND.
FRICTION LATCH HEADER SR VERT - 69167-109
Order 'friction latch header sr vert - 69167-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-109-ND.
FRICTION LATCH HEADER SR VERT - 69167-110
Order 'friction latch header sr vert - 69167-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-110-ND.
FRICTION LATCH HEADER SR VERT - 69167-111
Order 'friction latch header sr vert - 69167-111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-111-ND.
FRICTION LATCH HEADER SR VERT - 69167-112
Order 'friction latch header sr vert - 69167-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-112-ND.
FRICTION LATCH HEADER SR VERT - 69167-113
Order 'friction latch header sr vert - 69167-113' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-113-ND.
FRICTION LATCH HEADER SR VERT - 69167-114
Order 'friction latch header sr vert - 69167-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-114-ND.
FRICTION LATCH HEADER SR VERT - 69167-115
Order 'friction latch header sr vert - 69167-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-115-ND.
FRICTION LATCH HEADER SR VERT - 69167-143HLF
Order 'friction latch header sr vert - 69167-143HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-143HLF-ND.
FRICTION LATCH HEADER SR VERT - 69167-143
Order 'friction latch header sr vert - 69167-143' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-143-ND.
Send this link via E-Mail
Help With This Screen