Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FRICTION LATCH HEADER SR VERT - 69167-105 - Connectors

Digi-Key Part Number 69167-105-ND
Price Break
1200
Unit Price
.36375
Extended Price
436.50
Manufacturer Part Number69167-105
DescriptionFRICTION LATCH HEADER SR VERT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information69167-105
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesMini-PV™
PackagingBulk
Fastening TypeFriction Lock
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 5
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 69167 105
69167105

69167-105 Specification Sheet

Image of FRICTION LATCH HEADER SR VERT - 69167-105

FRICTION LATCH HEADER SR VERT - 69167-105 (69167-105-ND) - Connectors

Related parts Connectors:
FRICTION LATCH HEADER SR VERT - 69167-105
 Order 'friction latch header sr vert - 69167-105' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-105-ND.
FRICTION LATCH HEADER SR VERT - 69167-103
 Order 'friction latch header sr vert - 69167-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-103-ND.
FRICTION LATCH HEADER SR VERT - 69167-104
 Order 'friction latch header sr vert - 69167-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-104-ND.
FRICTION LATCH HEADER SR VERT - 69167-106
 Order 'friction latch header sr vert - 69167-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-106-ND.
FRICTION LATCH HEADER SR VERT - 69167-107
 Order 'friction latch header sr vert - 69167-107' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-107-ND.
FRICTION LATCH HEADER SR VERT - 69167-108
 Order 'friction latch header sr vert - 69167-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-108-ND.
FRICTION LATCH HEADER SR VERT - 69167-109
 Order 'friction latch header sr vert - 69167-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-109-ND.
FRICTION LATCH HEADER SR VERT - 69167-110
 Order 'friction latch header sr vert - 69167-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-110-ND.
FRICTION LATCH HEADER SR VERT - 69167-111
 Order 'friction latch header sr vert - 69167-111' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-111-ND.
FRICTION LATCH HEADER SR VERT - 69167-112
 Order 'friction latch header sr vert - 69167-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-112-ND.
FRICTION LATCH HEADER SR VERT - 69167-113
 Order 'friction latch header sr vert - 69167-113' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-113-ND.
FRICTION LATCH HEADER SR VERT - 69167-114
 Order 'friction latch header sr vert - 69167-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-114-ND.
FRICTION LATCH HEADER SR VERT - 69167-115
 Order 'friction latch header sr vert - 69167-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-115-ND.
FRICTION LATCH HEADER SR VERT - 69167-143HLF
 Order 'friction latch header sr vert - 69167-143HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-143HLF-ND.
FRICTION LATCH HEADER SR VERT - 69167-143
 Order 'friction latch header sr vert - 69167-143' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69167-143-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FRICTION LATCH HEADER SR VERT - 69167-104 Next: FRICTION LATCH HEADER SR VERT - 69167-106