BERGSTIK II .100" DR STRAIGHT - 68783-116H - Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68783-116H
| Digi-Key Part Number | 68783-116H-ND |
300 |
.54517 |
Extended Price
163.55 |
| Manufacturer Part Number | 68783-116H | |||
| Description | BERGSTIK II .100" DR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68783-116H
| Technical/Catalog Information | 68783-116H |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 16 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68783 116H 68783116H |
68783-116H Specification Sheet
BERGSTIK II .100" DR STRAIGHT - 68783-116H (68783-116H-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68783-116HBERGSTIK II .100" DR STRAIGHT - 68783-116H
Order 'bergstik ii .100" dr straight - 68783-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-116H-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-472HLF
Order 'bergstik ii .100" dr straight - 68783-472HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-472HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-472
Order 'bergstik ii .100" dr straight - 68783-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-472-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-116HLF
Order 'bergstik ii .100" dr straight - 68783-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-116HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-172
Order 'bergstik ii .100" dr straight - 68783-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-172-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-272HLF
Order 'bergstik ii .100" dr straight - 68783-272HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-272HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-272
Order 'bergstik ii .100" dr straight - 68783-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-272-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-372HLF
Order 'bergstik ii .100" dr straight - 68783-372HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-372HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-372
Order 'bergstik ii .100" dr straight - 68783-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-372-ND.
BERGSTIK II .100" DR STRAIGHT - 68783-672
Order 'bergstik ii .100" dr straight - 68783-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68783-672-ND.
BERGSTIK II .100" DR STRAIGHT - 87900-116H
Order 'bergstik ii .100" dr straight - 87900-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 87900-116H-ND.
BERGSTIK II .100" DR STRAIGHT - 67996-404
Order 'bergstik ii .100" dr straight - 67996-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-404-ND.
BERGSTIK II .100" DR STRAIGHT - 67996-408H
Order 'bergstik ii .100" dr straight - 67996-408H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-408H-ND.
BERGSTIK II .100" DR STRAIGHT - 67996-410H
Order 'bergstik ii .100" dr straight - 67996-410H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-410H-ND.
BERGSTIK II .100" DR STRAIGHT - 67996-414HLF
Order 'bergstik ii .100" dr straight - 67996-414HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-414HLF-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68783-116H
Send this link via E-Mail
Help With This Screen
