BERGSTIK II SR RIGHT ANGLE - 68782-536
| Digi-Key Part Number | 68782-536-ND |
100 |
1.57950 |
Extended Price
157.95 |
| Manufacturer Part Number | 68782-536 | |||
| Description | BERGSTIK II SR RIGHT ANGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68782-536 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68782 536 68782536 |
68782-536 Specification Sheet
BERGSTIK II SR RIGHT ANGLE - 68782-536 (68782-536-ND)
Related parts :BERGSTIK II SR RIGHT ANGLE - 68782-536
Order 'bergstik ii sr right angle - 68782-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-536
Order 'bergstik ii sr right angle - 68015-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-536
Order 'bergstik ii sr right angle - 68023-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68423-536
Order 'bergstik ii sr right angle - 68423-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68423-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-536
Order 'bergstik ii sr right angle - 68458-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-536
Order 'bergstik ii sr right angle - 68468-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-536
Order 'bergstik ii sr right angle - 68626-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68782-136HLF
Order 'bergstik ii sr right angle - 68782-136HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-136HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68782-136
Order 'bergstik ii sr right angle - 68782-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68782-236H
Order 'bergstik ii sr right angle - 68782-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-236H-ND.
BERGSTIK II SR RIGHT ANGLE - 68782-436
Order 'bergstik ii sr right angle - 68782-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68782-436-ND.
BERGSTIK II SR RIGHT ANGLE - 78938-536
Order 'bergstik ii sr right angle - 78938-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-536-ND.
BERGSTIK II SR RIGHT ANGLE - 78978-536
Order 'bergstik ii sr right angle - 78978-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78978-536-ND.
BERGSTIK II SR RIGHT ANGLE RET - 69191-536
Order 'bergstik ii sr right angle ret - 69191-536' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69191-536-ND.
BERGSTIK II SR RIGHT ANGLE - 68015-103
Order 'bergstik ii sr right angle - 68015-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68015-103-ND.
Send this link via E-Mail
Help With This Screen