BERGSTIK II SR RIGHT ANGLE - 68764-236HLF - Connectors
| Digi-Key Part Number | 68764-236HLF-ND |
500 |
1.12350 |
Extended Price
561.75 |
| Manufacturer Part Number | 68764-236HLF | |||
| Description | BERGSTIK II SR RIGHT ANGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68764-236HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.100" (2.54mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68764 236HLF 68764236HLF |
68764-236HLF Specification Sheet
BERGSTIK II SR RIGHT ANGLE - 68764-236HLF (68764-236HLF-ND) - Connectors
Related parts Connectors:BERGSTIK II SR RIGHT ANGLE - 68764-236HLF
Order 'bergstik ii sr right angle - 68764-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-236HLF
Order 'bergstik ii sr right angle - 68023-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-236HLF
Order 'bergstik ii sr right angle - 68458-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68461-236HLF
Order 'bergstik ii sr right angle - 68461-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68461-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-236HLF
Order 'bergstik ii sr right angle - 68468-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68494-236HLF
Order 'bergstik ii sr right angle - 68494-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68494-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-236HLF
Order 'bergstik ii sr right angle - 68498-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-236HLF
Order 'bergstik ii sr right angle - 68626-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68764-136
Order 'bergstik ii sr right angle - 68764-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68764-236
Order 'bergstik ii sr right angle - 68764-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-236-ND.
BERGSTIK II SR RIGHT ANGLE - 68764-436
Order 'bergstik ii sr right angle - 68764-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68764-536H
Order 'bergstik ii sr right angle - 68764-536H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68764-536H-ND.
BERGSTIK II SR RIGHT ANGLE - 68798-236HLF
Order 'bergstik ii sr right angle - 68798-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68798-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 78234-236HLF
Order 'bergstik ii sr right angle - 78234-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78234-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 78938-236HLF
Order 'bergstik ii sr right angle - 78938-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78938-236HLF-ND.
Send this link via E-Mail
Help With This Screen