BERGSTRIP .100CC DR STRAIGHT - 68737-500H - Connectors
| Digi-Key Part Number | 68737-500H-ND |
45000 |
.01530 |
Extended Price
688.50 |
| Manufacturer Part Number | 68737-500H | |||
| Description | BERGSTRIP .100CC DR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68737-500H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 45000, Cutable |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68737 500H 68737500H |
68737-500H Specification Sheet
BERGSTRIP .100CC DR STRAIGHT - 68737-500H (68737-500H-ND) - Connectors
Related parts Connectors:BERGSTRIP .100CC DR STRAIGHT - 68737-500H
Order 'bergstrip .100cc dr straight - 68737-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-500H
Order 'bergstrip .100cc dr straight - 67996-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67997-500H
Order 'bergstrip .100cc dr straight - 67997-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 67998-500H
Order 'bergstrip .100cc dr straight - 67998-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 68691-500H
Order 'bergstrip .100cc dr straight - 68691-500H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-500H-ND.
BERGSTRIP .100CC DR STRAIGHT - 68737-100H
Order 'bergstrip .100cc dr straight - 68737-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-100H-ND.
BERGSTRIP .100CC DR STRAIGHT - 68737-200H
Order 'bergstrip .100cc dr straight - 68737-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-200H-ND.
BERGSTRIP 100CC DR STRAIGHT - 68737-400HLF
Order 'bergstrip 100cc dr straight - 68737-400HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-400HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 68737-400H
Order 'bergstrip .100cc dr straight - 68737-400H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-400H-ND.
BERGSTRIP .100CC DR STRAIGHT - 68737-600H
Order 'bergstrip .100cc dr straight - 68737-600H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68737-600H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67996-100HLF
Order 'bergstrip 100cc dr straight - 67996-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-100HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-100H
Order 'bergstrip .100cc dr straight - 67996-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-100H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67996-200HLF
Order 'bergstrip 100cc dr straight - 67996-200HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-200HLF-ND.
BERGSTRIP .100CC DR STRAIGHT - 67996-200H
Order 'bergstrip .100cc dr straight - 67996-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-200H-ND.
BERGSTRIP 100CC DR STRAIGHT - 67996-400HLF
Order 'bergstrip 100cc dr straight - 67996-400HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-400HLF-ND.
Send this link via E-Mail
Help With This Screen