Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK II DR RIGHT ANGLE - 68715-412H

Digi-Key Part Number 68715-412H-ND
Price Break
8000
Unit Price
.36544
Extended Price
2923.52
Manufacturer Part Number68715-412H
DescriptionBERGSTIK II DR RIGHT ANGLE
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information68715-412H
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.138" (3.51mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK® II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 12
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68715 412H
68715412H

68715-412H Specification Sheet

Image of BERGSTIK II DR RIGHT ANGLE - 68715-412H

BERGSTIK II DR RIGHT ANGLE - 68715-412H (68715-412H-ND)

Related parts:
BERGSTIK II DR RIGHT ANGLE - 68715-412H
 Order 'bergstik ii dr right angle - 68715-412H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68715-412H-ND.
BERGSTIK II DR RIGHT ANGLE - 68715-434H
 Order 'bergstik ii dr right angle - 68715-434H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68715-434H-ND.
BERGSTIK II DR RIGHT ANGLE - 68715-472H
 Order 'bergstik ii dr right angle - 68715-472H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68715-472H-ND.
BERGSTIK II DR RIGHT ANGLE - 68715-472
 Order 'bergstik ii dr right angle - 68715-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68715-472-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-104H
 Order 'bergstik ii dr right angle - 68020-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-104H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-172H
 Order 'bergstik ii dr right angle - 68020-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-172H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-172
 Order 'bergstik ii dr right angle - 68020-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-172-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-210H
 Order 'bergstik ii dr right angle - 68020-210H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-210H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-272H
 Order 'bergstik ii dr right angle - 68020-272H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-272H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-272
 Order 'bergstik ii dr right angle - 68020-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-272-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-472H
 Order 'bergstik ii dr right angle - 68020-472H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-472H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-472
 Order 'bergstik ii dr right angle - 68020-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-472-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-572H
 Order 'bergstik ii dr right angle - 68020-572H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-572H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-572
 Order 'bergstik ii dr right angle - 68020-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-572-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-622H
 Order 'bergstik ii dr right angle - 68020-622H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-622H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK II DR RIGHT ANGLE - 68697-472 Next: BERGSTIK II DR RIGHT ANGLE - 68715-434H