PF HDR ASSY SEAHORSE 4WALL - 68710-208
| Digi-Key Part Number | 68710-208-ND |
180 |
4.97061 |
Extended Price
894.71 |
| Manufacturer Part Number | 68710-208 | |||
| Description | PF HDR ASSY SEAHORSE 4WALL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68710-208 |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Packaging | Bulk |
| Fastening Type | Latch Lock |
| Termination | Press-Fit |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 50 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68710 208 68710208 |
68710-208 Specification Sheet
PF HDR ASSY SEAHORSE 4WALL - 68710-208 (68710-208-ND)
Related parts:PF HDR ASSY SEAHORSE 4WALL - 68710-208
Order 'pf hdr assy seahorse 4wall - 68710-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-208-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-043LF
Order 'pf hdr assy seahorse 4wall - 68710-043LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-043LF-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-103
Order 'pf hdr assy seahorse 4wall - 68710-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-103-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-109
Order 'pf hdr assy seahorse 4wall - 68710-109' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-109-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-110
Order 'pf hdr assy seahorse 4wall - 68710-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-110-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-115
Order 'pf hdr assy seahorse 4wall - 68710-115' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-115-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-116
Order 'pf hdr assy seahorse 4wall - 68710-116' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-116-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-121
Order 'pf hdr assy seahorse 4wall - 68710-121' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-121-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-133
Order 'pf hdr assy seahorse 4wall - 68710-133' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-133-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-134
Order 'pf hdr assy seahorse 4wall - 68710-134' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-134-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-139
Order 'pf hdr assy seahorse 4wall - 68710-139' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-139-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-181
Order 'pf hdr assy seahorse 4wall - 68710-181' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-181-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-187
Order 'pf hdr assy seahorse 4wall - 68710-187' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-187-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-188
Order 'pf hdr assy seahorse 4wall - 68710-188' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-188-ND.
PF HDR ASSY SEAHORSE 4WALL - 68710-193
Order 'pf hdr assy seahorse 4wall - 68710-193' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68710-193-ND.
Send this link via E-Mail
Help With This Screen