BERGSTIK II .100CC SR STRAIGHT - 68705-436 - Connectors
| Digi-Key Part Number | 68705-436-ND |
200 |
.59135 |
Extended Price
118.27 |
| Manufacturer Part Number | 68705-436 | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68705-436 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.200" (5.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68705 436 68705436 |
68705-436 Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68705-436 (68705-436-ND) - Connectors
Related parts Connectors:BERGSTIK II .100CC SR STRAIGHT - 68705-436
Order 'bergstik ii .100cc sr straight - 68705-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-436
Order 'bergstik ii .100cc sr straight - 68000-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-436
Order 'bergstik ii .100cc sr straight - 68001-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-436
Order 'bergstik ii .100cc sr straight - 68002-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68003-436
Order 'bergstik ii .100cc sr straight - 68003-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68004-436
Order 'bergstik ii .100cc sr straight - 68004-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68024-436
Order 'bergstik ii .100cc sr straight - 68024-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68031-436
Order 'bergstik ii .100cc sr straight - 68031-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68031-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-436
Order 'bergstik ii .100cc sr straight - 68032-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-436
Order 'bergstik ii .100cc sr straight - 68415-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68416-436
Order 'bergstik ii .100cc sr straight - 68416-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68416-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68418-436
Order 'bergstik ii .100cc sr straight - 68418-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68443-436
Order 'bergstik ii .100cc sr straight - 68443-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-436
Order 'bergstik ii .100cc sr straight - 68456-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-436
Order 'bergstik ii .100cc sr straight - 68457-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-436-ND.
Send this link via E-Mail
Help With This Screen