BERGSTIK II 100CC SR STRAIGHT - 68705-406HLF - Connectors
| Digi-Key Part Number | 68705-406HLF-ND |
3000 |
.56210 |
Extended Price
1686.30 |
| Manufacturer Part Number | 68705-406HLF | |||
| Description | BERGSTIK II 100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68705-406HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.200" (5.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68705 406HLF 68705406HLF |
68705-406HLF Specification Sheet
BERGSTIK II 100CC SR STRAIGHT - 68705-406HLF (68705-406HLF-ND) - Connectors
Related parts Connectors:BERGSTIK II 100CC SR STRAIGHT - 68705-406HLF
Order 'bergstik ii 100cc sr straight - 68705-406HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-406HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-406HLF
Order 'bergstik ii 100cc sr straight - 68457-406HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-406HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68705-103HLF
Order 'bergstik ii 100cc sr straight - 68705-103HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-103HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-103
Order 'bergstik ii .100cc sr straight - 68705-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-103-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-136
Order 'bergstik ii .100cc sr straight - 68705-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-136-ND.
BERGSTIK II 100CC SR STRAIGHT - 68705-208HLF
Order 'bergstik ii 100cc sr straight - 68705-208HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-208HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-208H
Order 'bergstik ii .100cc sr straight - 68705-208H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-208H-ND.
BERGSTIK II 100CC SR STRAIGHT - 68705-209HLF
Order 'bergstik ii 100cc sr straight - 68705-209HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-209HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-209H
Order 'bergstik ii .100cc sr straight - 68705-209H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-209H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-236H
Order 'bergstik ii .100cc sr straight - 68705-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-236
Order 'bergstik ii .100cc sr straight - 68705-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-402HLF
Order 'bergstik ii .100cc sr straight - 68705-402HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-402HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-402H
Order 'bergstik ii .100cc sr straight - 68705-402H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-402H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-406H
Order 'bergstik ii .100cc sr straight - 68705-406H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-406H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-436H
Order 'bergstik ii .100cc sr straight - 68705-436H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-436H-ND.
Send this link via E-Mail
Help With This Screen