BERGSTIK II .100CC SR STRAIGHT - 68705-236H - Connectors
| Digi-Key Part Number | 68705-236H-ND |
400 |
.99298 |
Extended Price
397.19 |
| Manufacturer Part Number | 68705-236H | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68705-236H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.200" (5.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68705 236H 68705236H |
68705-236H Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68705-236H (68705-236H-ND) - Connectors
Related parts Connectors:BERGSTIK II .100CC SR STRAIGHT - 68705-236H
Order 'bergstik ii .100cc sr straight - 68705-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-236H
Order 'bergstik ii .100cc sr straight - 68001-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-236H
Order 'bergstik ii .100cc sr straight - 68032-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-236H
Order 'bergstik ii .100cc sr straight - 68415-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68443-236H
Order 'bergstik ii .100cc sr straight - 68443-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-236H
Order 'bergstik ii .100cc sr straight - 68456-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68489-236H
Order 'bergstik ii .100cc sr straight - 68489-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68489-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68630-236H
Order 'bergstik ii .100cc sr straight - 68630-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68630-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68634-236H
Order 'bergstik ii .100cc sr straight - 68634-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68634-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68655-236H
Order 'bergstik ii .100cc sr straight - 68655-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68655-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68659-236H
Order 'bergstik ii .100cc sr straight - 68659-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68659-236H-ND.
BERGSTIK II 100CC SR STRAIGHT - 68705-103HLF
Order 'bergstik ii 100cc sr straight - 68705-103HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-103HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-103
Order 'bergstik ii .100cc sr straight - 68705-103' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-103-ND.
BERGSTIK II .100CC SR STRAIGHT - 68705-136
Order 'bergstik ii .100cc sr straight - 68705-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-136-ND.
BERGSTIK II 100CC SR STRAIGHT - 68705-208HLF
Order 'bergstik ii 100cc sr straight - 68705-208HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-208HLF-ND.
Send this link via E-Mail
Help With This Screen