Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414
B/S II DR - 68691-414 - Connectors, Interconnects
| Digi-Key Part Number | 68691-414-ND |
3200 |
.15090 |
Extended Price
482.88 |
| Manufacturer Part Number | 68691-414 | |||
| Description | B/S II DR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414
| Technical/Catalog Information | 68691-414 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 14 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68691 414 68691414 |
68691-414 Specification Sheet
B/S II DR - 68691-414 (68691-414-ND) - Connectors, Interconnects
Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414
Order 'b/s ii dr - 68691-414' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-414-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414HLF
Order 'b/s ii dr - 68691-414HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-414HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-172H
Order 'bergstik ii dr straight ret - 68691-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69192-414
Order 'bergstik ii dr straight ret - 69192-414' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-414-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 78276-414
Order 'bergstik ii dr r/a ret - 78276-414' online from Digi-Key. Manufactured by FCI. Digi-Key part number 78276-414-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 86380-414
Order 'bergstik ii dr straight ret - 86380-414' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86380-414-ND.
Gold Board To Board - Board Spacers, Stacker Connector FCI Through Hole 10017288-112HLF
Order 'conn bergstik ii dr railroad trk - 10017288-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112HLF-ND.
Gold Board To Board - Board Spacers, Stacker Connector FCI Through Hole 10017288-112H
Order 'conn bergstik ii dr railroad trk - 10017288-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-112H-ND.
Gold Board To Board - Board Spacers, Stacker Connector FCI Through Hole 10017288-172HLF
Order 'conn bergstik ii dr railroad trk - 10017288-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172HLF-ND.
Gold Board To Board - Board Spacers, Stacker Connector FCI Through Hole 10017288-172H
Order 'conn bergstik ii dr railroad trk - 10017288-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10017288-172H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-112HLF
Order 'bergstik ii dr straight ret - 10002463-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-112H
Order 'bergstik ii dr straight ret - 10002463-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-116HLF
Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-116H
Order 'bergstik ii dr straight ret - 10002463-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-124HLF
Order 'bergstik ii dr straight ret - 10002463-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124HLF-ND.
Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-414
Send this link via E-Mail
Help With This Screen
