BERGSTIK II 100CC DR STRAIGHT - 68691-408HLF - Connectors
| Digi-Key Part Number | 68691-408HLF-ND |
4000 |
.78953 |
Extended Price
3158.12 |
| Manufacturer Part Number | 68691-408HLF | |||
| Description | BERGSTIK II 100CC DR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68691-408HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68691 408HLF 68691408HLF |
68691-408HLF Specification Sheet
BERGSTIK II 100CC DR STRAIGHT - 68691-408HLF (68691-408HLF-ND) - Connectors
Related parts Connectors:BERGSTIK II 100CC DR STRAIGHT - 68691-408HLF
Order 'bergstik ii 100cc dr straight - 68691-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-408HLF-ND.
BERGSTIK II 100CC DR STRAIGHT - 67998-408HLF
Order 'bergstik ii 100cc dr straight - 67998-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-408HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-110
Order 'bergstik ii .100cc dr straight - 68691-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-110-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-114
Order 'bergstik ii .100cc dr straight - 68691-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-114-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-126
Order 'bergstik ii .100cc dr straight - 68691-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-126-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-172
Order 'bergstik ii .100cc dr straight - 68691-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172-ND.
BERGSTIK II 100CC DR STRAIGHT - 68691-204HLF
Order 'bergstik ii 100cc dr straight - 68691-204HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-204HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-204
Order 'bergstik ii .100cc dr straight - 68691-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-204-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-206
Order 'bergstik ii .100cc dr straight - 68691-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-206-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-208
Order 'bergstik ii .100cc dr straight - 68691-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-208-ND.
BERGSTIK II 100CC DR STRAIGHT - 68691-218HLF
Order 'bergstik ii 100cc dr straight - 68691-218HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-218HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-218
Order 'bergstik ii .100cc dr straight - 68691-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-218-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-272
Order 'bergstik ii .100cc dr straight - 68691-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-272-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-372
Order 'bergstik ii .100cc dr straight - 68691-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-372-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-406
Order 'bergstik ii .100cc dr straight - 68691-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-406-ND.
Send this link via E-Mail
Help With This Screen