BERGSTIK II .100" DR STRAIGHT - 68691-218
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-218
| Digi-Key Part Number | 68691-218-ND |
900 |
2.80182 |
Extended Price
2521.64 |
| Manufacturer Part Number | 68691-218 | |||
| Description | BERGSTIK II .100" DR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-218
| Technical/Catalog Information | 68691-218 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 18 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68691 218 68691218 |
68691-218 Specification Sheet
BERGSTIK II .100" DR STRAIGHT - 68691-218 (68691-218-ND)
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-218BERGSTIK II .100" DR STRAIGHT - 68691-218
Order 'bergstik ii .100" dr straight - 68691-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-218-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-406
Order 'bergstik ii .100" dr straight - 68691-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-406-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-408HLF
Order 'bergstik ii .100" dr straight - 68691-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-408HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-412
Order 'bergstik ii .100" dr straight - 68691-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-412-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-420HLF
Order 'bergstik ii .100" dr straight - 68691-420HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-420HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-420
Order 'bergstik ii .100" dr straight - 68691-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-420-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-426HLF
Order 'bergstik ii .100" dr straight - 68691-426HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-426HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-426
Order 'bergstik ii .100" dr straight - 68691-426' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-426-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-440HLF
Order 'bergstik ii .100" dr straight - 68691-440HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-440HLF-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-440
Order 'bergstik ii .100" dr straight - 68691-440' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-440-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-472HLF
Order 'bergstik ii .100" dr straight - 68691-472HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3489-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-472H
Order 'bergstik ii .100" dr straight - 68691-472H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-472H-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-472
Order 'bergstik ii .100" dr straight - 68691-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-472-ND.
BERGSTIK II .100" DR STRAIGHT - 67997-218
Order 'bergstik ii .100" dr straight - 67997-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-218-ND.
BERGSTIK II .100" DR STRAIGHT - 68691-110
Order 'bergstik ii .100" dr straight - 68691-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-110-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-218
Send this link via E-Mail
Help With This Screen
