Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK II 100CC DR STRAIGHT - 68691-218HLF - Connectors

Digi-Key Part Number 68691-218HLF-ND
Price Break
1200
Unit Price
2.69885
Extended Price
3238.62
Manufacturer Part Number68691-218HLF
DescriptionBERGSTIK II 100CC DR STRAIGHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information68691-218HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK® II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 18
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68691 218HLF
68691218HLF

68691-218HLF Specification Sheet

Image of BERGSTIK II 100CC DR STRAIGHT - 68691-218HLF

BERGSTIK II 100CC DR STRAIGHT - 68691-218HLF (68691-218HLF-ND) - Connectors

Related parts Connectors:
BERGSTIK II 100CC DR STRAIGHT - 68691-218HLF
 Order 'bergstik ii 100cc dr straight - 68691-218HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-218HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-110
 Order 'bergstik ii .100cc dr straight - 68691-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-110-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-114
 Order 'bergstik ii .100cc dr straight - 68691-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-114-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-126
 Order 'bergstik ii .100cc dr straight - 68691-126' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-126-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-172
 Order 'bergstik ii .100cc dr straight - 68691-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172-ND.
BERGSTIK II 100CC DR STRAIGHT - 68691-204HLF
 Order 'bergstik ii 100cc dr straight - 68691-204HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-204HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-204
 Order 'bergstik ii .100cc dr straight - 68691-204' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-204-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-206
 Order 'bergstik ii .100cc dr straight - 68691-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-206-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-208
 Order 'bergstik ii .100cc dr straight - 68691-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-208-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-218
 Order 'bergstik ii .100cc dr straight - 68691-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-218-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-272
 Order 'bergstik ii .100cc dr straight - 68691-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-272-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-372
 Order 'bergstik ii .100cc dr straight - 68691-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-372-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-406
 Order 'bergstik ii .100cc dr straight - 68691-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-406-ND.
BERGSTIK II 100CC DR STRAIGHT - 68691-408HLF
 Order 'bergstik ii 100cc dr straight - 68691-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-408HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-412
 Order 'bergstik ii .100cc dr straight - 68691-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-412-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK II 100CC DR STRAIGHT - 68691-204HLF Next: BERGSTIK II 100CC DR STRAIGHT - 68691-408HLF