Keywords:





Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H

BERGSTRIP .100" DR STRAIGHT - 68691-200H - Connectors, Interconnects

Digi-Key Part Number 68691-200H-ND
Price Break
45000
Unit Price
.01560
Extended Price
702.00
Manufacturer Part Number68691-200H
DescriptionBERGSTRIP .100" DR STRAIGHT
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H
Technical/Catalog Information68691-200H
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTape & Reel (TR)
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 45000, Cutable
Contact TypeMale Pin
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68691 200H
68691200H


Image of BERGSTRIP .100" DR STRAIGHT - 68691-200H

BERGSTRIP .100" DR STRAIGHT - 68691-200H (68691-200H-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H
 Order 'bergstrip .100" dr straight - 68691-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-200H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-400HLF
 Order 'bergstrip .100" dr straight - 68691-400HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-400HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-400H
 Order 'bergstrip .100" dr straight - 68691-400H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-400H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-200H
 Order 'bergstrip .100" dr straight - 67996-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-200H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67997-200H
 Order 'bergstrip .100" dr straight - 67997-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67997-200H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67998-200H
 Order 'bergstrip .100" dr straight - 67998-200H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67998-200H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-100HLF
 Order 'bergstrip .100" dr straight - 68691-100HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-100HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-100H
 Order 'bergstrip .100" dr straight - 68691-100H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-100H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200HLF
 Order 'bergstrip .100" dr straight - 68691-200HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-200HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-406
 Order 'bergstik ii .100" dr straight - 68691-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-406-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-408HLF
 Order 'bergstik ii .100" dr straight - 68691-408HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-408HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-412
 Order 'bergstik ii .100" dr straight - 68691-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-412-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-420HLF
 Order 'bergstik ii .100" dr straight - 68691-420HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-420HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-420
 Order 'bergstik ii .100" dr straight - 68691-420' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-420-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-426HLF
 Order 'bergstik ii .100" dr straight - 68691-426HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-426HLF-ND.

Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68691-200H
Send this link via E-Mail
Help With This Screen

BERGSTRIP .100" DR STRAIGHT - 68691-200H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: BERGSTRIP .100" DR STRAIGHT - 68691-100HLF Next: BERGSTRIP .100" DR STRAIGHT - 68691-200HLF
BERGSTRIP .100" DR STRAIGHT - 68691-200H