BERGSTIK II DR STRAIGHT RET - 68691-172H - Connectors
| Digi-Key Part Number | 68691-172H-ND |
100 |
1.29410 |
Extended Price
129.41 |
| Manufacturer Part Number | 68691-172H | |||
| Description | BERGSTIK II DR STRAIGHT RET | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68691-172H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68691 172H 68691172H |
68691-172H Specification Sheet
BERGSTIK II DR STRAIGHT RET - 68691-172H (68691-172H-ND) - Connectors
Related parts Connectors:BERGSTIK II DR STRAIGHT RET - 68691-172H
Order 'bergstik ii dr straight ret - 68691-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172H-ND.
BERGSTIK II DR STRAIGHT RET - 68691-172HLF
Order 'bergstik ii dr straight ret - 68691-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-172HLF-ND.
BERGSTIK II DR STRAIGHT RET - 69192-172H
Order 'bergstik ii dr straight ret - 69192-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-172H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112HLF
Order 'bergstik ii dr straight ret - 10002463-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-112H
Order 'bergstik ii dr straight ret - 10002463-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116HLF
Order 'bergstik ii dr straight ret - 10002463-116HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-116H
Order 'bergstik ii dr straight ret - 10002463-116H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-116H-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124HLF
Order 'bergstik ii dr straight ret - 10002463-124HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124HLF-ND.
BERGSTIK II DR STRAIGHT RET - 10002463-124H
Order 'bergstik ii dr straight ret - 10002463-124H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-124H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69190-602H
Order 'conn bergstik ii dr straight ret - 69190-602H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-602H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102H
Order 'conn bergstik ii dr straight ret - 69192-102H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102H-ND.
CONN BERGSTIK II DR STRAIGHT RET - 69192-102
Order 'conn bergstik ii dr straight ret - 69192-102' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-102-ND.
BERGSTIK II DR STRAIGHT RET - 69192-104H
Order 'bergstik ii dr straight ret - 69192-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104H-ND.
BERGSTIK II DR STRAIGHT RET - 69192-104
Order 'bergstik ii dr straight ret - 69192-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-104-ND.
BERGSTIK II DR STRAIGHT RET - 69192-106HLF
Order 'bergstik ii dr straight ret - 69192-106HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69192-106HLF-ND.
Send this link via E-Mail
Help With This Screen