BERGSTIK II 100CC SR STRAIGHT - 68659-236HLF - Connectors
| Digi-Key Part Number | 68659-236HLF-ND |
400 |
1.05020 |
Extended Price
420.08 |
| Manufacturer Part Number | 68659-236HLF | |||
| Description | BERGSTIK II 100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68659-236HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.110" (2.79mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68659 236HLF 68659236HLF |
68659-236HLF Specification Sheet
BERGSTIK II 100CC SR STRAIGHT - 68659-236HLF (68659-236HLF-ND) - Connectors
Related parts Connectors:BERGSTIK II 100CC SR STRAIGHT - 68659-236HLF
Order 'bergstik ii 100cc sr straight - 68659-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68659-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68002-236HLF
Order 'bergstik ii 100cc sr straight - 68002-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68003-236HLF
Order 'bergstik ii 100cc sr straight - 68003-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68004-236HLF
Order 'bergstik ii 100cc sr straight - 68004-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68032-236HLF
Order 'bergstik ii 100cc sr straight - 68032-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68415-236HLF
Order 'bergstik ii 100cc sr straight - 68415-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68418-236HLF
Order 'bergstik ii 100cc sr straight - 68418-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68443-236HLF
Order 'bergstik ii 100cc sr straight - 68443-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF
Order 'bergstik ii 100cc sr straight - 68457-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68466-236HLF
Order 'bergstik ii 100cc sr straight - 68466-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68466-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68483-236HLF
Order 'bergstik ii 100cc sr straight - 68483-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68483-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68487-236HLF
Order 'bergstik ii 100cc sr straight - 68487-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68487-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68489-236HLF
Order 'bergstik ii 100cc sr straight - 68489-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68489-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68490-236HLF
Order 'bergstik ii 100cc sr straight - 68490-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68490-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68630-236HLF
Order 'bergstik ii 100cc sr straight - 68630-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68630-236HLF-ND.
Send this link via E-Mail
Help With This Screen