BERGSTIK II .100CC SR STRAIGHT - 68652-136 - Connectors
| Digi-Key Part Number | 68652-136-ND |
500 |
1.65126 |
Extended Price
825.63 |
| Manufacturer Part Number | 68652-136 | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68652-136 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.700" (17.78mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68652 136 68652136 |
68652-136 Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68652-136 (68652-136-ND) - Connectors
Related parts Connectors:BERGSTIK II .100CC SR STRAIGHT - 68652-136
Order 'bergstik ii .100cc sr straight - 68652-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68652-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-136
Order 'bergstik ii .100cc sr straight - 68000-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-136
Order 'bergstik ii .100cc sr straight - 68001-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-136
Order 'bergstik ii .100cc sr straight - 68002-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68003-136
Order 'bergstik ii .100cc sr straight - 68003-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68004-136
Order 'bergstik ii .100cc sr straight - 68004-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68024-136
Order 'bergstik ii .100cc sr straight - 68024-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68031-136
Order 'bergstik ii .100cc sr straight - 68031-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68031-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-136
Order 'bergstik ii .100cc sr straight - 68032-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68033-136
Order 'bergstik ii .100cc sr straight - 68033-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68033-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-136
Order 'bergstik ii .100cc sr straight - 68415-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68416-136
Order 'bergstik ii .100cc sr straight - 68416-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68416-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68418-136
Order 'bergstik ii .100cc sr straight - 68418-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68443-136
Order 'bergstik ii .100cc sr straight - 68443-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-136
Order 'bergstik ii .100cc sr straight - 68456-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-136-ND.
Send this link via E-Mail
Help With This Screen