BERGSTIK II .100CC SR STRAIGHT - 68633-636 - Connectors
| Digi-Key Part Number | 68633-636-ND |
1000 |
1.24360 |
Extended Price
1243.60 |
| Manufacturer Part Number | 68633-636 | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68633-636 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68633 636 68633636 |
68633-636 Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68633-636 (68633-636-ND) - Connectors
Related parts Connectors:BERGSTIK II .100CC SR STRAIGHT - 68633-636
Order 'bergstik ii .100cc sr straight - 68633-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68633-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-636
Order 'bergstik ii .100cc sr straight - 68000-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-636
Order 'bergstik ii .100cc sr straight - 68001-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-636
Order 'bergstik ii .100cc sr straight - 68002-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68004-636
Order 'bergstik ii .100cc sr straight - 68004-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68024-636
Order 'bergstik ii .100cc sr straight - 68024-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-636
Order 'bergstik ii .100cc sr straight - 68415-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-636
Order 'bergstik ii .100cc sr straight - 68456-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-636
Order 'bergstik ii .100cc sr straight - 68457-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68465-636
Order 'bergstik ii .100cc sr straight - 68465-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68465-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68466-636
Order 'bergstik ii .100cc sr straight - 68466-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68466-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68483-636
Order 'bergstik ii .100cc sr straight - 68483-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68483-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68497-636
Order 'bergstik ii .100cc sr straight - 68497-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68497-636-ND.
BERGSTIK II .100CC SR STRAIGHT - 68633-136H
Order 'bergstik ii .100cc sr straight - 68633-136H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68633-136H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68633-136
Order 'bergstik ii .100cc sr straight - 68633-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68633-136-ND.
Send this link via E-Mail
Help With This Screen