CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(32)
| Digi-Key Part Number | H10412CT-ND |
1 25 100 250 500 |
1.56000 1.12760 .92250 .77900 .65600 |
Extended Price
1.56 28.19 92.25 194.75 328.00 |
| Manufacturer Part Number | DF9-15P-1V(32) | |||
| Description | CONN HEADER 15POS 1MM SMD TIN | |||
| Quantity Available | 544 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-15P-1V(32) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Series | DF9 |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 15P 1V 32 DF915P1V32 H10412CT ND H10412CTND H10412CT |
DF9-15P-1V(32) Specification Sheet
CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(32) (H10412CT-ND)
Related parts :CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10412CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10412TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(20)
Order 'conn header 15pos 1mm smd tin - DF9-15P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2167-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10412DKR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10360CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10360TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10383CT-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10383TR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(20)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1628-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(20)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1651-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9A-15P-1V(22)
Order 'conn header 15pos 1mm smd tin - DF9A-15P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10360DKR-ND.
CONN HEADER 15POS 1MM SMD TIN - DF9B-15P-1V(32)
Order 'conn header 15pos 1mm smd tin - DF9B-15P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10383DKR-ND.
CONN HEADER 15POS 1.25MM SMD TIN - DF13-15P-1.25V(20)
Order 'conn header 15pos 1.25mm smd tin - DF13-15P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2218-ND.
CONN HEADER 15POS 1.25MM SMD TIN - DF13B-15P-1.25V(20)
Order 'conn header 15pos 1.25mm smd tin - DF13B-15P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3405-ND.
CONN HEADER 15POS 1.25MM SMD TIN - DF13C-15P-1.25V(20)
Order 'conn header 15pos 1.25mm smd tin - DF13C-15P-1.25V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3431-ND.
Send this link via E-Mail
Help With This Screen