CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(32) - Connectors
| Digi-Key Part Number | H10411CT-ND |
1 25 100 250 500 |
1.37000 .99000 .81000 .68400 .57600 |
Extended Price
1.37 24.75 81.00 171.00 288.00 |
| Manufacturer Part Number | DF9-13P-1V(32) | |||
| Description | CONN HEADER 13POS 1MM SMD TIN | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-13P-1V(32) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors |
| Connector Type | Header, Center Strip Contacts |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Series | DF9 |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 13P 1V 32 DF913P1V32 H10411CT ND H10411CTND H10411CT |
DF9-13P-1V(32) Specification Sheet
CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(32) (H10411CT-ND) - Connectors
Related parts Connectors:CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10411CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10411TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(20)
Order 'conn header 13pos 1mm smd tin - DF9-13P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2166-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10411DKR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10359CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10359TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10382CT-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10382TR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(20)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1627-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(20)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H1650-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9A-13P-1V(22)
Order 'conn header 13pos 1mm smd tin - DF9A-13P-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10359DKR-ND.
CONN HEADER 13POS 1MM SMD TIN - DF9B-13P-1V(32)
Order 'conn header 13pos 1mm smd tin - DF9B-13P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10382DKR-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10399CT-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10399TR-ND.
CONN HEADER 9POS 1MM SMD TIN - DF9-9P-1V(32)
Order 'conn header 9pos 1mm smd tin - DF9-9P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10409CT-ND.
Send this link via E-Mail
Help With This Screen