Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK II .100CC SR STRAIGHT - 68604-436 - Connectors

Digi-Key Part Number 68604-436-ND
Price Break
400
Unit Price
.71935
Extended Price
287.74
Manufacturer Part Number68604-436
DescriptionBERGSTIK II .100CC SR STRAIGHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information68604-436
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.380" (9.65mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK® II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 36
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68604 436
68604436

68604-436 Specification Sheet

Image of BERGSTIK II .100CC SR STRAIGHT - 68604-436

BERGSTIK II .100CC SR STRAIGHT - 68604-436 (68604-436-ND) - Connectors

Related parts Connectors:
BERGSTIK II .100CC SR STRAIGHT - 68604-436
 Order 'bergstik ii .100cc sr straight - 68604-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68604-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-436
 Order 'bergstik ii .100cc sr straight - 68000-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-436
 Order 'bergstik ii .100cc sr straight - 68001-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-436
 Order 'bergstik ii .100cc sr straight - 68002-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68003-436
 Order 'bergstik ii .100cc sr straight - 68003-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68004-436
 Order 'bergstik ii .100cc sr straight - 68004-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68024-436
 Order 'bergstik ii .100cc sr straight - 68024-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68031-436
 Order 'bergstik ii .100cc sr straight - 68031-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68031-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-436
 Order 'bergstik ii .100cc sr straight - 68032-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-436
 Order 'bergstik ii .100cc sr straight - 68415-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68416-436
 Order 'bergstik ii .100cc sr straight - 68416-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68416-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68418-436
 Order 'bergstik ii .100cc sr straight - 68418-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68443-436
 Order 'bergstik ii .100cc sr straight - 68443-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-436
 Order 'bergstik ii .100cc sr straight - 68456-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-436
 Order 'bergstik ii .100cc sr straight - 68457-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-436-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK II .100CC SR STRAIGHT - 68604-236 Next: BERGSTIK II .100CC SR STRAIGHT - 68604-436H