BERGSTIK II .100CC DR STRAIGHT - 68602-416
| Digi-Key Part Number | 68602-416-ND |
1200 |
1.43724 |
Extended Price
1724.69 |
| Manufacturer Part Number | 68602-416 | |||
| Description | BERGSTIK II .100CC DR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68602-416 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68602 416 68602416 |
68602-416 Specification Sheet
BERGSTIK II .100CC DR STRAIGHT - 68602-416 (68602-416-ND)
Related parts:BERGSTIK II .100CC DR STRAIGHT - 68602-416
Order 'bergstik ii .100cc dr straight - 68602-416' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-416-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-150
Order 'bergstik ii .100cc dr straight - 68602-150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-150-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-172HLF
Order 'bergstik ii 100cc dr straight - 68602-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-172H
Order 'bergstik ii .100cc dr straight - 68602-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172H-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-172
Order 'bergstik ii .100cc dr straight - 68602-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-272HLF
Order 'bergstik ii 100cc dr straight - 68602-272HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-272HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-272
Order 'bergstik ii .100cc dr straight - 68602-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-272-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-372
Order 'bergstik ii .100cc dr straight - 68602-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-372-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-406
Order 'bergstik ii .100cc dr straight - 68602-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-406-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-472HLF
Order 'bergstik ii 100cc dr straight - 68602-472HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-472HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-472
Order 'bergstik ii .100cc dr straight - 68602-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-472-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-572
Order 'bergstik ii .100cc dr straight - 68602-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-572-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-672
Order 'bergstik ii .100cc dr straight - 68602-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-672-ND.
BERGSTIK II .100CC DR STRAIGHT - 55030-280H
Order 'bergstik ii .100cc dr straight - 55030-280H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55030-280H-ND.
BERGSTIK II .100CC DR STRAIGHT - 67996-104
Order 'bergstik ii .100cc dr straight - 67996-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-104-ND.
Send this link via E-Mail
Help With This Screen