Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK II .100CC DR STRAIGHT - 68602-406

Digi-Key Part Number 68602-406-ND
Price Break
18800
Unit Price
.07994
Extended Price
1502.87
Manufacturer Part Number68602-406
DescriptionBERGSTIK II .100CC DR STRAIGHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information68602-406
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
SeriesBERGSTIK® II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness100µin (2.54µm)
Number of Positions 6
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 68602 406
68602406

68602-406 Specification Sheet

Image of BERGSTIK II .100CC DR STRAIGHT - 68602-406

BERGSTIK II .100CC DR STRAIGHT - 68602-406 (68602-406-ND)

Related parts:
BERGSTIK II .100CC DR STRAIGHT - 68602-406
 Order 'bergstik ii .100cc dr straight - 68602-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-406-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-150
 Order 'bergstik ii .100cc dr straight - 68602-150' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-150-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-172HLF
 Order 'bergstik ii 100cc dr straight - 68602-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-172H
 Order 'bergstik ii .100cc dr straight - 68602-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172H-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-172
 Order 'bergstik ii .100cc dr straight - 68602-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-172-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-272HLF
 Order 'bergstik ii 100cc dr straight - 68602-272HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-272HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-272
 Order 'bergstik ii .100cc dr straight - 68602-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-272-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-372
 Order 'bergstik ii .100cc dr straight - 68602-372' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-372-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-416
 Order 'bergstik ii .100cc dr straight - 68602-416' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-416-ND.
BERGSTIK II 100CC DR STRAIGHT - 68602-472HLF
 Order 'bergstik ii 100cc dr straight - 68602-472HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-472HLF-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-472
 Order 'bergstik ii .100cc dr straight - 68602-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-472-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-572
 Order 'bergstik ii .100cc dr straight - 68602-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-572-ND.
BERGSTIK II .100CC DR STRAIGHT - 68602-672
 Order 'bergstik ii .100cc dr straight - 68602-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68602-672-ND.
BERGSTIK II .100CC DR STRAIGHT - 68691-406
 Order 'bergstik ii .100cc dr straight - 68691-406' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68691-406-ND.
BERGSTIK II .100CC DR STRAIGHT - 55030-280H
 Order 'bergstik ii .100cc dr straight - 55030-280H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55030-280H-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK II .100CC DR STRAIGHT - 68602-372 Next: BERGSTIK II .100CC DR STRAIGHT - 68602-416