Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-122
BERGSTIK II .100" DR STRAIGHT - 68601-122 - Connectors, Interconnects
| Digi-Key Part Number | 68601-122-ND |
400 |
1.32555 |
Extended Price
530.22 |
| Manufacturer Part Number | 68601-122 | |||
| Description | BERGSTIK II .100" DR STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-122
| Technical/Catalog Information | 68601-122 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.400" (10.16mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 22 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68601 122 68601122 |
68601-122 Specification Sheet
BERGSTIK II .100" DR STRAIGHT - 68601-122 (68601-122-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-122Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-122
Order 'bergstik ii .100" dr straight - 68601-122' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-122-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-472
Order 'bergstik ii .100" dr straight - 68601-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-472-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-126HLF
Order 'bergstik ii .100" dr straight' - 68601-126HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-126HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-126H
Order 'bergstik ii .100" dr straight - 68601-126H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-126H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-172
Order 'bergstik ii .100" dr straight - 68601-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-172-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-272H
Order 'bergstik ii .100" dr straight - 68601-272H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-272H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-272
Order 'bergstik ii .100" dr straight - 68601-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-272-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-572
Order 'bergstik ii .100" dr straight - 68601-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-572-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-672
Order 'bergstik ii .100" dr straight - 68601-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68601-672-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-404
Order 'bergstik ii .100" dr straight - 67996-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-404-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-408H
Order 'bergstik ii .100" dr straight - 67996-408H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-408H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-410H
Order 'bergstik ii .100" dr straight - 67996-410H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-410H-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-414HLF
Order 'bergstik ii .100" dr straight - 67996-414HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-414HLF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-414
Order 'bergstik ii .100" dr straight - 67996-414' online from Digi-Key. Manufactured by FCI. Digi-Key part number 67996-414-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 67996-472HLF
Order 'bergstik ii .100" dr straight - 67996-472HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3494-ND.
Options for Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68601-122
Send this link via E-Mail
Help With This Screen
