BERGSTIK II SR RIGHT ANGLE - 68498-236HLF
| Digi-Key Part Number | 68498-236HLF-ND |
400 |
1.49205 |
Extended Price
596.82 |
| Manufacturer Part Number | 68498-236HLF | |||
| Description | BERGSTIK II SR RIGHT ANGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68498-236HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68498 236HLF 68498236HLF |
68498-236HLF Specification Sheet
BERGSTIK II SR RIGHT ANGLE - 68498-236HLF (68498-236HLF-ND)
Related parts:BERGSTIK II SR RIGHT ANGLE - 68498-236HLF
Order 'bergstik ii sr right angle - 68498-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68023-236HLF
Order 'bergstik ii sr right angle - 68023-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68023-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68458-236HLF
Order 'bergstik ii sr right angle - 68458-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68458-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68461-236HLF
Order 'bergstik ii sr right angle - 68461-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68461-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68468-236HLF
Order 'bergstik ii sr right angle - 68468-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68468-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68494-236HLF
Order 'bergstik ii sr right angle - 68494-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68494-236HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-136HLF
Order 'bergstik ii sr right angle - 68498-136HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-136HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-136
Order 'bergstik ii sr right angle - 68498-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-136-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-236H
Order 'bergstik ii sr right angle - 68498-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-236H-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-236
Order 'bergstik ii sr right angle - 68498-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-236-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436HLF
Order 'bergstik ii sr right angle - 68498-436HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436H
Order 'bergstik ii sr right angle - 68498-436H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436H-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-436
Order 'bergstik ii sr right angle - 68498-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-436-ND.
BERGSTIK II SR RIGHT ANGLE - 68498-636
Order 'bergstik ii sr right angle - 68498-636' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68498-636-ND.
BERGSTIK II SR RIGHT ANGLE - 68626-236HLF
Order 'bergstik ii sr right angle - 68626-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68626-236HLF-ND.
Send this link via E-Mail
Help With This Screen