Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) - Connectors, Interconnects
| Digi-Key Part Number | H10403TR-ND |
1000 5000 10000 25000 |
.62500 .59900 .58800 .56400 |
Extended Price
625.00 2995.00 5880.00 14100.00 |
| Manufacturer Part Number | DF9-21S-1V(32) | |||
| Description | CONN RECEPT 21POS 1MM SMD TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-21S-1V(32) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 21S 1V 32 DF921S1V32 H10403TR ND H10403TRND H10403TR |
DF9-21S-1V(32) Specification Sheet
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) (H10403TR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(32)Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10403TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403DKR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9B-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10391TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(20)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2158-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9B-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391DKR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Center Strip Contacts DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10415TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Header, Center Strip Contacts DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415DKR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-9S-1V(32)
Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10397CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-9S-1V(32)
Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10397TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-11S-1V(32)
Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10398CT-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-11S-1V(32)
Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10398TR-ND.
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10399CT-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Send this link via E-Mail
Help With This Screen
