CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
| Digi-Key Part Number | H10403CT-ND |
1 25 100 250 500 |
1.79000 1.29240 1.05750 .89300 .75200 |
Extended Price
1.79 32.31 105.75 223.25 376.00 |
| Manufacturer Part Number | DF9-21S-1V(32) | |||
| Description | CONN RECEPT 21POS 1MM SMD TIN | |||
| Quantity Available | 628 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9-21S-1V(32) |
| Vendor | Hirose Electric Co Ltd (VA) |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide, Solder Retention |
| Packaging | Cut Tape (CT) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9 21S 1V 32 DF921S1V32 H10403CT ND H10403CTND H10403CT |
DF9-21S-1V(32) Specification Sheet
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32) (H10403CT-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10403DKR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9B-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9B-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10391DKR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9-21S-1V(32)
Order 'conn recept 21pos 1mm smd tin - DF9-21S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10403TR-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(22)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10375CT-ND.
CONN RECEPT 21POS 1MM SMD TIN - DF9A-21S-1V(22)
Order 'conn recept 21pos 1mm smd tin - DF9A-21S-1V(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10375DKR-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415CT-ND.
CONN HEADER 21POS 1MM SMD TIN - DF9-21P-1V(32)
Order 'conn header 21pos 1mm smd tin - DF9-21P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10415DKR-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9-9S-1V(32)
Order 'conn recept 9pos 1mm smd tin - DF9-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10397CT-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9-11S-1V(32)
Order 'conn recept 11pos 1mm smd tin - DF9-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10398CT-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10399CT-ND.
CONN RECEPT 15POS 1MM SMD TIN - DF9-15S-1V(32)
Order 'conn recept 15pos 1mm smd tin - DF9-15S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10400CT-ND.
CONN RECEPT 17POS 1MM SMD TIN - DF9-17S-1V(32)
Order 'conn recept 17pos 1mm smd tin - DF9-17S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10401CT-ND.
CONN RECEPT 19POS 1MM SMD TIN - DF9-19S-1V(32)
Order 'conn recept 19pos 1mm smd tin - DF9-19S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10402CT-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd (VA) Receptacle, Outer Shroud Contacts DF9-21S-1V(32)
Send this link via E-Mail
Help With This Screen
