BERGSTIK II .100CC SR STRAIGHT - 68466-236 - Connectors
| Digi-Key Part Number | 68466-236-ND |
100 |
1.29100 |
Extended Price
129.10 |
| Manufacturer Part Number | 68466-236 | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68466-236 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.697" (17.70mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68466 236 68466236 |
68466-236 Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68466-236 (68466-236-ND) - Connectors
Related parts Connectors:BERGSTIK II .100CC SR STRAIGHT - 68466-236
Order 'bergstik ii .100cc sr straight - 68466-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68466-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68000-236
Order 'bergstik ii .100cc sr straight - 68000-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68000-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-236
Order 'bergstik ii .100cc sr straight - 68001-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-236
Order 'bergstik ii .100cc sr straight - 68002-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68003-236
Order 'bergstik ii .100cc sr straight - 68003-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68004-236
Order 'bergstik ii .100cc sr straight - 68004-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68024-236
Order 'bergstik ii .100cc sr straight - 68024-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68024-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68031-236
Order 'bergstik ii .100cc sr straight - 68031-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68031-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68415-236
Order 'bergstik ii .100cc sr straight - 68415-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68416-236
Order 'bergstik ii .100cc sr straight - 68416-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68416-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68418-236
Order 'bergstik ii .100cc sr straight - 68418-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68456-236
Order 'bergstik ii .100cc sr straight - 68456-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68456-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-236
Order 'bergstik ii .100cc sr straight - 68457-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68465-236
Order 'bergstik ii .100cc sr straight - 68465-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68465-236-ND.
BERGSTIK II .100CC SR STRAIGHT - 68466-136HLF
Order 'bergstik ii .100cc sr straight - 68466-136HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68466-136HLF-ND.
Send this link via E-Mail
Help With This Screen