BERGSTIK II .100CC SR STRAIGHT - 68457-402
| Digi-Key Part Number | 68457-402-ND |
5000 |
.18125 |
Extended Price
906.25 |
| Manufacturer Part Number | 68457-402 | |||
| Description | BERGSTIK II .100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68457-402 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 2 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68457 402 68457402 |
68457-402 Specification Sheet
BERGSTIK II .100CC SR STRAIGHT - 68457-402 (68457-402-ND)
Related parts :BERGSTIK II .100CC SR STRAIGHT - 68457-402
Order 'bergstik ii .100cc sr straight - 68457-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-402-ND.
BERGSTIK II .100CC SR STRAIGHT - 68001-402
Order 'bergstik ii .100cc sr straight - 68001-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68001-402-ND.
BERGSTIK II .100CC SR STRAIGHT - 68002-402
Order 'bergstik ii .100cc sr straight - 68002-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-402-ND.
BERGSTIK II .100CC SR STRAIGHT - 68418-402
Order 'bergstik ii .100cc sr straight - 68418-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-402-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-136HLF
Order 'bergstik ii 100cc sr straight - 68457-136HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-136H
Order 'bergstik ii .100cc sr straight - 68457-136H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-136
Order 'bergstik ii .100cc sr straight - 68457-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF
Order 'bergstik ii 100cc sr straight - 68457-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-236
Order 'bergstik ii .100cc sr straight - 68457-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-402HLF
Order 'bergstik ii 100cc sr straight - 68457-402HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-402HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-403HLF
Order 'bergstik ii 100cc sr straight - 68457-403HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-403HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-403
Order 'bergstik ii .100cc sr straight - 68457-403' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-403-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-404HLF
Order 'bergstik ii 100cc sr straight - 68457-404HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-404HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-404
Order 'bergstik ii .100cc sr straight - 68457-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-404-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-405HLF
Order 'bergstik ii 100cc sr straight - 68457-405HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-405HLF-ND.
Send this link via E-Mail
Help With This Screen