Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF - Connectors

Digi-Key Part Number 68457-236HLF-ND
Price Break
600
Unit Price
.93615
Extended Price
561.69
Manufacturer Part Number68457-236HLF
DescriptionBERGSTIK II 100CC SR STRAIGHT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information68457-236HLF
VendorFCI
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBERGSTIK® II
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish Thickness15µin (0.38µm)
Number of Positions 36
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68457 236HLF
68457236HLF

68457-236HLF Specification Sheet

Image of BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF

BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF (68457-236HLF-ND) - Connectors

Related parts Connectors:
BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF
 Order 'bergstik ii 100cc sr straight - 68457-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68002-236HLF
 Order 'bergstik ii 100cc sr straight - 68002-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68003-236HLF
 Order 'bergstik ii 100cc sr straight - 68003-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68004-236HLF
 Order 'bergstik ii 100cc sr straight - 68004-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68032-236HLF
 Order 'bergstik ii 100cc sr straight - 68032-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68415-236HLF
 Order 'bergstik ii 100cc sr straight - 68415-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68418-236HLF
 Order 'bergstik ii 100cc sr straight - 68418-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68443-236HLF
 Order 'bergstik ii 100cc sr straight - 68443-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-136HLF
 Order 'bergstik ii 100cc sr straight - 68457-136HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-136H
 Order 'bergstik ii .100cc sr straight - 68457-136H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-136
 Order 'bergstik ii .100cc sr straight - 68457-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-236
 Order 'bergstik ii .100cc sr straight - 68457-236' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-402HLF
 Order 'bergstik ii 100cc sr straight - 68457-402HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-402HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68457-402
 Order 'bergstik ii .100cc sr straight - 68457-402' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-402-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-403HLF
 Order 'bergstik ii 100cc sr straight - 68457-403HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-403HLF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BERGSTIK II 100CC SR STRAIGHT - 68457-136HLF Next: BERGSTIK II 100CC SR STRAIGHT - 68457-402HLF