BERGSTIK II SR R/A POLAR-IZED - 68450-069H - Connectors
| Digi-Key Part Number | 68450-069H-ND |
2000 |
.45015 |
Extended Price
900.30 |
| Manufacturer Part Number | 68450-069H | |||
| Description | BERGSTIK II SR R/A POLAR-IZED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68450-069H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | Polarized, Pin |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | 11 |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68450 069H 68450069H |
68450-069H Specification Sheet
BERGSTIK II SR R/A POLAR-IZED - 68450-069H (68450-069H-ND) - Connectors
Related parts Connectors:BERGSTIK II SR R/A POLAR-IZED - 68450-069H
Order 'bergstik ii sr r/a polar-ized - 68450-069H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-069H-ND.
BERGSTIK II SR R/A POLAR-IZED - 68450-065H
Order 'bergstik ii sr r/a polar-ized - 68450-065H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-065H-ND.
BERGSTIK II SR R/A POLARIZED - 68450-065HLF
Order 'bergstik ii sr r/a polarized - 68450-065HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-065HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-069HLF
Order 'bergstik ii sr r/a polarized - 68450-069HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-069HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-083HLF
Order 'bergstik ii sr r/a polarized - 68450-083HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-083HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-083H
Order 'bergstik ii sr r/a polarized - 68450-083H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-083H-ND.
BERGSTIK II SR R/A POLARIZED - 68450-084HLF
Order 'bergstik ii sr r/a polarized - 68450-084HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-084HLF-ND.
BERGSTIK II SR R/A POLARIZED - 68450-084H
Order 'bergstik ii sr r/a polarized - 68450-084H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68450-084H-ND.
BERGSTIK II DR R/A POLAR-IZED - 68451-011
Order 'bergstik ii dr r/a polar-ized - 68451-011' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68451-011-ND.
BERGSTIK II DR R/A POLAR-IZED - 68451-123
Order 'bergstik ii dr r/a polar-ized - 68451-123' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68451-123-ND.
BERGSTIK II SR POLARIZED - 68448-112HLF
Order 'bergstik ii sr polarized - 68448-112HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112HLF-ND.
BERGSTIK II SR POLARIZED - 68448-112H
Order 'bergstik ii sr polarized - 68448-112H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112H-ND.
BERGSTIK II SR POLARIZED - 68448-112
Order 'bergstik ii sr polarized - 68448-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-112-ND.
BERGSTIK II SR POLARIZED- S/F - 68448-214H
Order 'bergstik ii sr polarized- s/f - 68448-214H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-214H-ND.
BERGSTIK II SR POLARIZED- S/F - 68448-215H
Order 'bergstik ii sr polarized- s/f - 68448-215H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68448-215H-ND.
Send this link via E-Mail
Help With This Screen