B/S II DR POL - 68449-256H - Connectors, Interconnects
| Digi-Key Part Number | 68449-256H-ND |
5000 |
.22187 |
Extended Price
1109.35 |
| Manufacturer Part Number | 68449-256H | |||
| Description | B/S II DR POL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68449-256H |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | Polarized, Pin |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | 8 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68449 256H 68449256H |
68449-256H Specification Sheet
B/S II DR POL - 68449-256H (68449-256H-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:B/S II DR POL - 68449-256H
Order 'b/s ii dr pol - 68449-256H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-256H-ND.
BERGSTIK II DR POLARIZED - 68449-026HLF
Order 'bergstik ii dr polarized - 68449-026HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-026HLF-ND.
BERGSTIK II DR POLARIZED - 68449-158HLF
Order 'bergstik ii dr polarized - 68449-158HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-158HLF-ND.
BERGSTIK II DR POLARIZED - 68449-158
Order 'bergstik ii dr polarized - 68449-158' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-158-ND.
BERGSTIK II DR POLARIZED - 68449-181HLF
Order 'bergstik ii dr polarized - 68449-181HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-181HLF-ND.
BERGSTIK II DR POLARIZED - 68449-181
Order 'bergstik ii dr polarized - 68449-181' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-181-ND.
BERGSTIK II DR POLARIZED - 68449-242H
Order 'bergstik ii dr polarized - 68449-242H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-242H-ND.
BERGSTIK II DR POLARIZED - 68449-026
Order 'bergstik ii dr polarized - 68449-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-026-ND.
BERGSTIK II DR POLARIZED - 68449-272HLF
Order 'bergstik ii dr polarized - 68449-272HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-272HLF-ND.
BERGSTIK II DR POLARIZED - 68449-272H
Order 'bergstik ii dr polarized - 68449-272H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-272H-ND.
BERGSTIK II DR POLARIZED - 68449-049
Order 'bergstik ii dr polarized - 68449-049' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-049-ND.
BERGSTIK II DR POLARIZED - 68449-079
Order 'bergstik ii dr polarized - 68449-079' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68449-079-ND.
B/S II DR POL - 69197-057HLF
Order 'b/s ii dr pol - 69197-057HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69197-057HLF-ND.
B/S II DR POL - 69197-062HLF
Order 'b/s ii dr pol - 69197-062HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69197-062HLF-ND.
CONNECTOR BERGSTIK II DR R/A POL - 68451-201H
Order 'connector bergstik ii dr r/a pol - 68451-201H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68451-201H-ND.
Send this link via E-Mail
Help With This Screen
