CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32) - Connectors, Interconnects
Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(32)
| Digi-Key Part Number | H10393TR-ND |
1000 5000 10000 25000 |
.70500 .66300 .64900 .63600 |
Extended Price
705.00 3315.00 6490.00 15900.00 |
| Manufacturer Part Number | DF9B-25S-1V(32) | |||
| Description | CONN RECEPT 25POS 1MM SMD TIN | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF9B-25S-1V(32) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Contact Finish | Tin |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Solder Retention |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | - |
| Height Above Board | 0.130" (3.30mm) |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF9B 25S 1V 32 DF9B25S1V32 H10393TR ND H10393TRND H10393TR |
DF9B-25S-1V(32) Specification Sheet
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32) (H10393TR-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(32)CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10393CT-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10393TR-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10393DKR-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10405CT-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10405TR-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9B-25S-1V(20)
Order 'conn recept 25pos 1mm smd tin - DF9B-25S-1V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1661-ND.
CONN RECEPT 25POS 1MM SMD TIN - DF9-25S-1V(32)
Order 'conn recept 25pos 1mm smd tin - DF9-25S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10405DKR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10385CT-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10385TR-ND.
CONN HEADER 25POS 1MM SMD TIN - DF9B-25P-1V(32)
Order 'conn header 25pos 1mm smd tin - DF9B-25P-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10385DKR-ND.
CONN RECEPT 9POS 1MM SMD TIN - DF9B-9S-1V(32)
Order 'conn recept 9pos 1mm smd tin - DF9B-9S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF9B-9S-1V(32)-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9B-11S-1V(32)
Order 'conn recept 11pos 1mm smd tin - DF9B-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10388CT-ND.
CONN RECEPT 11POS 1MM SMD TIN - DF9B-11S-1V(32)
Order 'conn recept 11pos 1mm smd tin - DF9B-11S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10388TR-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9B-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9B-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10389CT-ND.
CONN RECEPT 13POS 1MM SMD TIN - DF9B-13S-1V(32)
Order 'conn recept 13pos 1mm smd tin - DF9B-13S-1V(32)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10389TR-ND.
Options for Tin Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Outer Shroud Contacts DF9B-25S-1V(32)
Send this link via E-Mail
Help With This Screen
