BERGSTIK II 100CC SR STRAIGHT - 68032-236HLF
| Digi-Key Part Number | 68032-236HLF-ND |
200 |
.97385 |
Extended Price
194.77 |
| Manufacturer Part Number | 68032-236HLF | |||
| Description | BERGSTIK II 100CC SR STRAIGHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68032-236HLF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68032 236HLF 68032236HLF |
68032-236HLF Specification Sheet
BERGSTIK II 100CC SR STRAIGHT - 68032-236HLF (68032-236HLF-ND)
Related parts:BERGSTIK II 100CC SR STRAIGHT - 68032-236HLF
Order 'bergstik ii 100cc sr straight - 68032-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68002-236HLF
Order 'bergstik ii 100cc sr straight - 68002-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68002-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68003-236HLF
Order 'bergstik ii 100cc sr straight - 68003-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68003-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68004-236HLF
Order 'bergstik ii 100cc sr straight - 68004-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68004-236HLF-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-136H
Order 'bergstik ii .100cc sr straight - 68032-136H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-136H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-136
Order 'bergstik ii .100cc sr straight - 68032-136' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-136-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-236H
Order 'bergstik ii .100cc sr straight - 68032-236H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-236H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-436H
Order 'bergstik ii .100cc sr straight - 68032-436H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-436H-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-436
Order 'bergstik ii .100cc sr straight - 68032-436' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-436-ND.
BERGSTIK II .100CC SR STRAIGHT - 68032-636H
Order 'bergstik ii .100cc sr straight - 68032-636H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68032-636H-ND.
BERGSTIK II 100CC SR STRAIGHT - 68415-236HLF
Order 'bergstik ii 100cc sr straight - 68415-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68415-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68418-236HLF
Order 'bergstik ii 100cc sr straight - 68418-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68418-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68443-236HLF
Order 'bergstik ii 100cc sr straight - 68443-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68443-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68457-236HLF
Order 'bergstik ii 100cc sr straight - 68457-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68457-236HLF-ND.
BERGSTIK II 100CC SR STRAIGHT - 68466-236HLF
Order 'bergstik ii 100cc sr straight - 68466-236HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68466-236HLF-ND.
Send this link via E-Mail
Help With This Screen