BERGSTIK II DR RIGHT ANGLE - 68020-104H - Connectors
| Digi-Key Part Number | 68020-104H-ND |
4000 |
.10269 |
Extended Price
410.76 |
| Manufacturer Part Number | 68020-104H | |||
| Description | BERGSTIK II DR RIGHT ANGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68020-104H |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BERGSTIK® II |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68020 104H 68020104H |
68020-104H Specification Sheet
BERGSTIK II DR RIGHT ANGLE - 68020-104H (68020-104H-ND) - Connectors
Related parts Connectors:BERGSTIK II DR RIGHT ANGLE - 68020-104H
Order 'bergstik ii dr right angle - 68020-104H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-104H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-172H
Order 'bergstik ii dr right angle - 68020-172H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-172H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-172
Order 'bergstik ii dr right angle - 68020-172' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-172-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-210H
Order 'bergstik ii dr right angle - 68020-210H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-210H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-272H
Order 'bergstik ii dr right angle - 68020-272H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-272H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-272
Order 'bergstik ii dr right angle - 68020-272' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-272-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-472H
Order 'bergstik ii dr right angle - 68020-472H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-472H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-472
Order 'bergstik ii dr right angle - 68020-472' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-472-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-572H
Order 'bergstik ii dr right angle - 68020-572H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-572H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-572
Order 'bergstik ii dr right angle - 68020-572' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-572-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-622H
Order 'bergstik ii dr right angle - 68020-622H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-622H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-672H
Order 'bergstik ii dr right angle - 68020-672H' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-672H-ND.
BERGSTIK II DR RIGHT ANGLE - 68020-672
Order 'bergstik ii dr right angle - 68020-672' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-672-ND.
BERGSTIK II SR RIGHT ANGLE - 68020-172HLF
Order 'bergstik ii sr right angle - 68020-172HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-172HLF-ND.
BERGSTIK II SR RIGHT ANGLE - 68020-210HLF
Order 'bergstik ii sr right angle - 68020-210HLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68020-210HLF-ND.
Send this link via E-Mail
Help With This Screen